TERM BLOCK 5POS SIDE ENT 10.16MM - 282843-5
| Digi-Key Part Number | A98087-ND |
1 10 100 500 1000 5000 |
1.48000 1.32800 1.18000 1.03250 .88500 .79650 |
Extended Price
1.48 13.28 118.00 516.25 885.00 3982.50 |
| Manufacturer Part Number | 282843-5 | |||
| Description | TERM BLOCK 5POS SIDE ENT 10.16MM | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282843-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.400" (10.16mm) 2/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 5 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 17.5A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282843 5 2828435 A98087 ND A98087ND A98087 |
282843-5 Specification Sheet
TERM BLOCK 5POS SIDE ENT 10.16MM - 282843-5 (A98087-ND)
Related parts:TERM BLOCK 5POS SIDE ENT 10.16MM - 282843-5
Order 'term block 5pos side ent 10.16mm - 282843-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98087-ND.
TERM BLOCK 5POS SIDE ENT 2.54MM - 282834-5
Order 'term block 5pos side ent 2.54mm - 282834-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98336-ND.
TERM BLOCK 5POS SIDE ENT 3.5MM - 284391-5
Order 'term block 5pos side ent 3.5mm - 284391-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98372-ND.
TERM BLOCK 5POS SIDE ENT 3.81MM - 1776113-5
Order 'term block 5pos side ent 3.81mm - 1776113-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97979-ND.
TERM BLOCK 5POS SIDE ENT 5.08MM - 1776119-5
Order 'term block 5pos side ent 5.08mm - 1776119-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97987-ND.
TERM BLOCK 5POS SIDE ENT 3.5MM - 1776275-5
Order 'term block 5pos side ent 3.5mm - 1776275-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98039-ND.
TERM BLOCK 5POS SIDE ENT 5.08MM - 282841-5
Order 'term block 5pos side ent 5.08mm - 282841-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98082-ND.
TERM BLOCK 5POS SIDE ENT 5.08MM - 282857-5
Order 'term block 5pos side ent 5.08mm - 282857-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98109-ND.
TERM BLOCK 5POS SIDE ENT 3.81MM - 284392-5
Order 'term block 5pos side ent 3.81mm - 284392-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98169-ND.
TERM BLOCK 5POS ANG ENT 5MM PCB - 796689-5
Order 'term block 5pos ang ent 5mm pcb - 796689-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98443-ND.
TERM BLOCK 10PS SIDE ENT 10.16MM - 1-282843-0
Order 'term block 10ps side ent 10.16mm - 1-282843-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98090-ND.
TERM BLOCK 12PS SIDE ENT 10.16MM - 1-282843-2
Order 'term block 12ps side ent 10.16mm - 1-282843-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98091-ND.
TERM BLOCK 5POS SIDE ENTRY 5MM - 282856-5
Order 'term block 5pos side entry 5mm - 282856-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98358-ND.
TERM BLOCK 5POS SIDE ENTRY 10MM - 282858-5
Order 'term block 5pos side entry 10mm - 282858-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98363-ND.
TERM BLOCK 5POS SIDE ENTRY 5MM - 1776244-5
Order 'term block 5pos side entry 5mm - 1776244-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97999-ND.
Send this link via E-Mail
Help With This Screen