TERM BLOCK 4POS SIDE ENT 10.16MM - 282843-4
| Digi-Key Part Number | A98086-ND |
1 10 100 500 1000 5000 |
1.15000 1.03500 .92000 .80500 .69000 .62100 |
Extended Price
1.15 10.35 92.00 402.50 690.00 3105.00 |
| Manufacturer Part Number | 282843-4 | |||
| Description | TERM BLOCK 4POS SIDE ENT 10.16MM | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282843-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.400" (10.16mm) 2/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 4 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 17.5A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282843 4 2828434 A98086 ND A98086ND A98086 |
282843-4 Specification Sheet
TERM BLOCK 4POS SIDE ENT 10.16MM - 282843-4 (A98086-ND)
Related parts:TERM BLOCK 4POS SIDE ENT 10.16MM - 282843-4
Order 'term block 4pos side ent 10.16mm - 282843-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98086-ND.
TERM BLOCK 4POS SIDE ENT 2.54MM - 282834-4
Order 'term block 4pos side ent 2.54mm - 282834-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98335-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 282857-4
Order 'term block 4pos side ent 5.08mm - 282857-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98361-ND.
TERM BLOCK 4POS SIDE ENT 3.81MM - 1776113-4
Order 'term block 4pos side ent 3.81mm - 1776113-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97978-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 1776119-4
Order 'term block 4pos side ent 5.08mm - 1776119-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97986-ND.
TERM BLOCK 4POS SIDE ENT 3.5MM - 1776275-4
Order 'term block 4pos side ent 3.5mm - 1776275-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98038-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 282841-4
Order 'term block 4pos side ent 5.08mm - 282841-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98081-ND.
TERM BLOCK 4POS SIDE ENT 7.5MM - 282844-4
Order 'term block 4pos side ent 7.5mm - 282844-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98094-ND.
TERM BLOCK 4POS SIDE ENT 3.5MM - 284391-4
Order 'term block 4pos side ent 3.5mm - 284391-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98161-ND.
TERM BLOCK 4POS SIDE ENT 3.81MM - 284392-4
Order 'term block 4pos side ent 3.81mm - 284392-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98168-ND.
TERM BLOCK 10PS SIDE ENT 10.16MM - 1-282843-0
Order 'term block 10ps side ent 10.16mm - 1-282843-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98090-ND.
TERM BLOCK 12PS SIDE ENT 10.16MM - 1-282843-2
Order 'term block 12ps side ent 10.16mm - 1-282843-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98091-ND.
TERM BLOCK 4POS ANG ENT 5MM PCB - 796689-4
Order 'term block 4pos ang ent 5mm pcb - 796689-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98255-ND.
TERM BLOCK 4POS SIDE ENTRY 5MM - 282856-4
Order 'term block 4pos side entry 5mm - 282856-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98357-ND.
TERM BLOCK 4POS SIDE ENTRY 3.5MM - 1776112-4
Order 'term block 4pos side entry 3.5mm - 1776112-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97975-ND.
Send this link via E-Mail
Help With This Screen