TERM BLOCK 2POS SIDE ENT 10.16MM - 282843-2
| Digi-Key Part Number | A98084-ND |
1 10 100 500 1000 5000 |
.63000 .56300 .50000 .43750 .37500 .33750 |
Extended Price
0.63 5.63 50.00 218.75 375.00 1687.50 |
| Manufacturer Part Number | 282843-2 | |||
| Description | TERM BLOCK 2POS SIDE ENT 10.16MM | |||
| Quantity Available | 389 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282843-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.400" (10.16mm) 2/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 2 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 17.5A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282843 2 2828432 A98084 ND A98084ND A98084 |
282843-2 Specification Sheet
TERM BLOCK 2POS SIDE ENT 10.16MM - 282843-2 (A98084-ND)
Related parts:TERM BLOCK 12PS SIDE ENT 10.16MM - 1-282843-2
Order 'term block 12ps side ent 10.16mm - 1-282843-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98091-ND.
TERM BLOCK 2POS SIDE ENT 10.16MM - 282843-2
Order 'term block 2pos side ent 10.16mm - 282843-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98084-ND.
TERM BLOCK 2POS SIDE ENT 2.54MM - 282834-2
Order 'term block 2pos side ent 2.54mm - 282834-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98333-ND.
TERM BLOCK 2POS SIDE ENT 5.08MM - 282841-2
Order 'term block 2pos side ent 5.08mm - 282841-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98342-ND.
TERM BLOCK 2POS SIDE ENT 7.62MM - 282845-2
Order 'term block 2pos side ent 7.62mm - 282845-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98347-ND.
TERM BLOCK 2POS SIDE ENT 5.08MM - 282857-2
Order 'term block 2pos side ent 5.08mm - 282857-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98359-ND.
TERM BLOCK 2POS SIDE ENT 3.81MM - 1776113-2
Order 'term block 2pos side ent 3.81mm - 1776113-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97976-ND.
TERM BLOCK 2POS SIDE ENT 5.08MM - 1776119-2
Order 'term block 2pos side ent 5.08mm - 1776119-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97984-ND.
TERM BLOCK 2POS SIDE ENT 3.5MM - 1776275-2
Order 'term block 2pos side ent 3.5mm - 1776275-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98036-ND.
TERM BLOCK 2POS SIDE ENT 7.5MM - 282844-2
Order 'term block 2pos side ent 7.5mm - 282844-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98092-ND.
TERM BLOCK 2POS SIDE ENT 3.5MM - 284391-2
Order 'term block 2pos side ent 3.5mm - 284391-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98159-ND.
TERM BLOCK 2POS SIDE ENT 3.81MM - 284392-2
Order 'term block 2pos side ent 3.81mm - 284392-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98166-ND.
TERM BLOCK 2POS SIDE ENT 9.52MM - 796739-2
Order 'term block 2pos side ent 9.52mm - 796739-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98273-ND.
TERM BLOCK 2POS SIDE ENT 6.35MM - 796740-2
Order 'term block 2pos side ent 6.35mm - 796740-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98275-ND.
TERM BLOCK 12POS SIDE ENT 5.08MM - 1-282841-2
Order 'term block 12pos side ent 5.08mm - 1-282841-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98346-ND.
Send this link via E-Mail
Help With This Screen