TERM BLOCK 4POS SIDE ENT 5.08MM - 282841-4
| Digi-Key Part Number | A98081-ND |
1 10 100 500 1000 5000 |
1.03000 .92300 .82000 .71750 .61500 .55350 |
Extended Price
1.03 9.23 82.00 358.75 615.00 2767.50 |
| Manufacturer Part Number | 282841-4 | |||
| Description | TERM BLOCK 4POS SIDE ENT 5.08MM | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282841-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 4 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 17.5A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282841 4 2828414 A98081 ND A98081ND A98081 |
282841-4 Specification Sheet
TERM BLOCK 4POS SIDE ENT 5.08MM - 282841-4 (A98081-ND)
Related parts:TERM BLOCK 4POS SIDE ENT 5.08MM - 282841-4
Order 'term block 4pos side ent 5.08mm - 282841-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98081-ND.
TERM BLOCK 4POS SIDE ENT 2.54MM - 282834-4
Order 'term block 4pos side ent 2.54mm - 282834-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98335-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 282857-4
Order 'term block 4pos side ent 5.08mm - 282857-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98361-ND.
TERM BLOCK 4POS SIDE ENT 3.81MM - 1776113-4
Order 'term block 4pos side ent 3.81mm - 1776113-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97978-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 1776119-4
Order 'term block 4pos side ent 5.08mm - 1776119-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97986-ND.
TERM BLOCK 4POS SIDE ENT 3.5MM - 1776275-4
Order 'term block 4pos side ent 3.5mm - 1776275-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98038-ND.
TERM BLOCK 4POS SIDE ENT 10.16MM - 282843-4
Order 'term block 4pos side ent 10.16mm - 282843-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98086-ND.
TERM BLOCK 4POS SIDE ENT 7.5MM - 282844-4
Order 'term block 4pos side ent 7.5mm - 282844-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98094-ND.
TERM BLOCK 4POS SIDE ENT 3.5MM - 284391-4
Order 'term block 4pos side ent 3.5mm - 284391-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98161-ND.
TERM BLOCK 4POS SIDE ENT 3.81MM - 284392-4
Order 'term block 4pos side ent 3.81mm - 284392-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98168-ND.
TERM BLOCK 12POS SIDE ENT 5.08MM - 1-282841-2
Order 'term block 12pos side ent 5.08mm - 1-282841-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98346-ND.
TERM BLOCK 10POS SIDE ENT 5.08MM - 1-282841-0
Order 'term block 10pos side ent 5.08mm - 1-282841-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98083-ND.
TERM BLOCK 4POS ANG ENT 5MM PCB - 796689-4
Order 'term block 4pos ang ent 5mm pcb - 796689-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98255-ND.
TERM BLOCK 5POS SIDE ENT 5.08MM - 282841-5
Order 'term block 5pos side ent 5.08mm - 282841-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98082-ND.
TERM BLOCK 5POS SIDE ENT 2.54MM - 282834-5
Order 'term block 5pos side ent 2.54mm - 282834-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98336-ND.
Send this link via E-Mail
Help With This Screen