TERM BLOCK HEADER 6POS VERT 5MM - 282822-6 - Connectors
| Digi-Key Part Number | A98068-ND |
1 10 100 500 1000 5000 |
1.03000 .92300 .82000 .71750 .61500 .55350 |
Extended Price
1.03 9.23 82.00 358.75 615.00 2767.50 |
| Manufacturer Part Number | 282822-6 | |||
| Description | TERM BLOCK HEADER 6POS VERT 5MM | |||
| Quantity Available | 325 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282822-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Shrouded (2 Side) |
| Number of Positions | 6 |
| Wire Size | - |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282822 6 2828226 A98068 ND A98068ND A98068 |
282822-6 Specification Sheet
TERM BLOCK HEADER 6POS VERT 5MM - 282822-6 (A98068-ND) - Connectors
Related parts Connectors:TERM BLOCK HEADER 6POS VERT 5MM - 282822-6
Order 'term block header 6pos vert 5mm - 282822-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98068-ND.
TERM BLOCK HEADER 6POS VERT 5MM - 796642-6
Order 'term block header 6pos vert 5mm - 796642-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98435-ND.
TERM BLOCK HEADER 2POS VERT 5MM - 282822-2
Order 'term block header 2pos vert 5mm - 282822-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98315-ND.
TERM BLOCK HEADER 3POS VERT 5MM - 282822-3
Order 'term block header 3pos vert 5mm - 282822-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98316-ND.
TERM BLOCK HEADER 4POS VERT 5MM - 282822-4
Order 'term block header 4pos vert 5mm - 282822-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98317-ND.
TERM BLOCK HEADER 5POS VERT 5MM - 282822-5
Order 'term block header 5pos vert 5mm - 282822-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98318-ND.
TERM BLOCK HEADER 8POS VERT 5MM - 282822-8
Order 'term block header 8pos vert 5mm - 282822-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98319-ND.
TERM BLOCK PLUG 6POS VERT 5MM - 284040-6
Order 'term block plug 6pos vert 5mm - 284040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98365-ND.
TERM BLOCK HEADER 7POS VERT 5MM - 282822-7
Order 'term block header 7pos vert 5mm - 282822-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282822-7-ND.
TERM BLOCK HEADER 9POS VERT 5MM - 282822-9
Order 'term block header 9pos vert 5mm - 282822-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282822-9-ND.
TERM BLOCK HEADER 10POS VERT 5MM - 1-282822-0
Order 'term block header 10pos vert 5mm - 1-282822-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98320-ND.
TERM BLOCK HEADER 12POS VERT 5MM - 1-282822-2
Order 'term block header 12pos vert 5mm - 1-282822-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98069-ND.
TERM BLOCK HEADER 11POS VERT 5MM - 1-282822-1
Order 'term block header 11pos vert 5mm - 1-282822-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282822-1-ND.
TERM BLOCK HDR 6POS VERT 5.08MM - 282825-6
Order 'term block hdr 6pos vert 5.08mm - 282825-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98325-ND.
TERM BLOCK HEADER 6POS STR 3.5MM - 284514-6
Order 'term block header 6pos str 3.5mm - 284514-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98409-ND.
Send this link via E-Mail
Help With This Screen