TERM BLOCK 8POS SIDE ENT 3.5MM - 1776275-8 - Connectors
| Digi-Key Part Number | A98041-ND |
1 10 100 500 1000 5000 |
1.20000 1.08000 .96000 .84000 .72000 .64800 |
Extended Price
1.20 10.80 96.00 420.00 720.00 3240.00 |
| Manufacturer Part Number | 1776275-8 | |||
| Description | TERM BLOCK 8POS SIDE ENT 3.5MM | |||
| Quantity Available | 3175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776275-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 8 |
| Wire Size | 18-26 AWG |
| Color | Blue |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 7A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776275 8 17762758 A98041 ND A98041ND A98041 |
1776275-8 Specification Sheet
TERM BLOCK 8POS SIDE ENT 3.5MM - 1776275-8 (A98041-ND) - Connectors
Related parts Connectors:TERM BLOCK 8POS SIDE ENT 3.5MM - 1776275-8
Order 'term block 8pos side ent 3.5mm - 1776275-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98041-ND.
TERM BLOCK 8POS SIDE ENT 2.54MM - 282834-8
Order 'term block 8pos side ent 2.54mm - 282834-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98338-ND.
TERM BLOCK 8POS SIDE ENT 5.08MM - 282841-8
Order 'term block 8pos side ent 5.08mm - 282841-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98345-ND.
TERM BLOCK 8POS SIDE ENT 5.08MM - 282857-8
Order 'term block 8pos side ent 5.08mm - 282857-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98362-ND.
TERM BLOCK 8POS SIDE ENT 3.81MM - 1776113-8
Order 'term block 8pos side ent 3.81mm - 1776113-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97981-ND.
TERM BLOCK 8POS SIDE ENT 5.08MM - 1776119-8
Order 'term block 8pos side ent 5.08mm - 1776119-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97989-ND.
TERM BLOCK 8POS SIDE ENT 10.16MM - 282843-8
Order 'term block 8pos side ent 10.16mm - 282843-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98089-ND.
TERM BLOCK 8POS SIDE ENT 3.5MM - 284391-8
Order 'term block 8pos side ent 3.5mm - 284391-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98163-ND.
TERM BLOCK 8POS SIDE ENT 3.81MM - 284392-8
Order 'term block 8pos side ent 3.81mm - 284392-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98170-ND.
TERM BLOCK 10POS SIDE ENT 3.5MM - 1-1776275-0
Order 'term block 10pos side ent 3.5mm - 1-1776275-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98042-ND.
TERM BLOCK 12POS SIDE ENT 3.5MM - 1-1776275-2
Order 'term block 12pos side ent 3.5mm - 1-1776275-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98043-ND.
TERM BLOCK 8POS R/A ENTRY 5MM - 1776263-8
Order 'term block 8pos r/a entry 5mm - 1776263-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98033-ND.
TERM BLOCK 8POS SIDE ENTRY 5MM - 1776244-8
Order 'term block 8pos side entry 5mm - 1776244-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98001-ND.
TERM BLOCK 3POS SIDE ENT 3.5MM - 1776275-3
Order 'term block 3pos side ent 3.5mm - 1776275-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98037-ND.
TERM BLOCK 8POS SIDE ENTRY 5MM - 282836-8
Order 'term block 8pos side entry 5mm - 282836-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98080-ND.
Send this link via E-Mail
Help With This Screen