TERM BLOCK 6POS SIDE ENT 3.5MM - 1776275-6
| Digi-Key Part Number | A98040-ND |
1 10 100 500 1000 5000 |
.80000 .72000 .64000 .56000 .48000 .43200 |
Extended Price
0.80 7.20 64.00 280.00 480.00 2160.00 |
| Manufacturer Part Number | 1776275-6 | |||
| Description | TERM BLOCK 6POS SIDE ENT 3.5MM | |||
| Quantity Available | 1940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776275-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 6 |
| Wire Size | 18-26 AWG |
| Color | Blue |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 7A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776275 6 17762756 A98040 ND A98040ND A98040 |
1776275-6 Specification Sheet
TERM BLOCK 6POS SIDE ENT 3.5MM - 1776275-6 (A98040-ND)
Related parts:TERM BLOCK 6POS SIDE ENT 3.5MM - 1776275-6
Order 'term block 6pos side ent 3.5mm - 1776275-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98040-ND.
TERM BLOCK 6POS SIDE ENT 2.54MM - 282834-6
Order 'term block 6pos side ent 2.54mm - 282834-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98337-ND.
TERM BLOCK 6POS SIDE ENT 5.08MM - 282841-6
Order 'term block 6pos side ent 5.08mm - 282841-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98344-ND.
TERM BLOCK 6POS SIDE ENT 3.81MM - 284392-6
Order 'term block 6pos side ent 3.81mm - 284392-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98373-ND.
TERM BLOCK 6POS SIDE ENT 3.81MM - 1776113-6
Order 'term block 6pos side ent 3.81mm - 1776113-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97980-ND.
TERM BLOCK 6POS SIDE ENT 5.08MM - 1776119-6
Order 'term block 6pos side ent 5.08mm - 1776119-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97988-ND.
TERM BLOCK 6POS SIDE ENT 10.16MM - 282843-6
Order 'term block 6pos side ent 10.16mm - 282843-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98088-ND.
TERM BLOCK 6POS SIDE ENT 5.08MM - 282857-6
Order 'term block 6pos side ent 5.08mm - 282857-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98110-ND.
TERM BLOCK 6POS SIDE ENT 3.5MM - 284391-6
Order 'term block 6pos side ent 3.5mm - 284391-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98162-ND.
TERM BLOCK 10POS SIDE ENT 3.5MM - 1-1776275-0
Order 'term block 10pos side ent 3.5mm - 1-1776275-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98042-ND.
TERM BLOCK 12POS SIDE ENT 3.5MM - 1-1776275-2
Order 'term block 12pos side ent 3.5mm - 1-1776275-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98043-ND.
TERM BLOCK 6POS R/A ENTRY 5MM - 1776263-6
Order 'term block 6pos r/a entry 5mm - 1776263-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98032-ND.
TERM BLOCK 6POS SIDE ENTRY 5MM - 282836-6
Order 'term block 6pos side entry 5mm - 282836-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98339-ND.
TERM BLOCK 6POS SIDE ENTRY 5MM - 1776244-6
Order 'term block 6pos side entry 5mm - 1776244-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98000-ND.
TERM BLOCK 3POS SIDE ENT 3.5MM - 1776275-3
Order 'term block 3pos side ent 3.5mm - 1776275-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98037-ND.
Send this link via E-Mail
Help With This Screen