TERM BLOCK 3POS TOP ENTRY 5.08MM - 1776260-3 - Connectors
| Digi-Key Part Number | A98021-ND |
1 10 100 500 1000 5000 |
1.33000 1.19300 1.06000 .92750 .79500 .71550 |
Extended Price
1.33 11.93 106.00 463.75 795.00 3577.50 |
| Manufacturer Part Number | 1776260-3 | |||
| Description | TERM BLOCK 3POS TOP ENTRY 5.08MM | |||
| Quantity Available | 476 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776260-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 3 |
| Wire Size | 14-22 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | - |
| Termination | Screwless |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776260 3 17762603 A98021 ND A98021ND A98021 |
1776260-3 Specification Sheet
TERM BLOCK 3POS TOP ENTRY 5.08MM - 1776260-3 (A98021-ND) - Connectors
Related parts Connectors:TERM BLOCK 3POS TOP ENTRY 5MM PC - 1776259-3
Order 'term block 3pos top entry 5mm pc - 1776259-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98013-ND.
TERM BLOCK 3POS TOP ENTRY 5.08MM - 1776260-3
Order 'term block 3pos top entry 5.08mm - 1776260-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98021-ND.
TERM BLOCK 3POS TOP ENTRY 5MM - 284093-3
Order 'term block 3pos top entry 5mm - 284093-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98154-ND.
TERM BLOCK 5POS TOP ENTRY 5.08MM - 1776260-5
Order 'term block 5pos top entry 5.08mm - 1776260-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98023-ND.
TERM BLOCK 3POS TOP ENT 5.08MM - 282851-3
Order 'term block 3pos top ent 5.08mm - 282851-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98353-ND.
TERM BLOCK 3POS SIDE ENTRY 5MM - 282856-3
Order 'term block 3pos side entry 5mm - 282856-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98356-ND.
TERM BLOCK 3POS SIDE ENTRY 3.5MM - 1776112-3
Order 'term block 3pos side entry 3.5mm - 1776112-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97974-ND.
TERM BLOCK 3POS SIDE ENTRY 5MM - 1776244-3
Order 'term block 3pos side entry 5mm - 1776244-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97997-ND.
TERM BLOCK 3POS 45DEG ENTRY 5MM - 1776252-3
Order 'term block 3pos 45deg entry 5mm - 1776252-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98005-ND.
TERM BLOCK 5POS TOP ENTRY 5MM PC - 1776259-5
Order 'term block 5pos top entry 5mm pc - 1776259-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98015-ND.
TERM BLOCK 2POS TOP ENTRY 5.08MM - 1776260-2
Order 'term block 2pos top entry 5.08mm - 1776260-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98020-ND.
TERM BLOCK 4POS TOP ENTRY 5.08MM - 1776260-4
Order 'term block 4pos top entry 5.08mm - 1776260-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98022-ND.
TERM BLOCK 6POS TOP ENTRY 5.08MM - 1776260-6
Order 'term block 6pos top entry 5.08mm - 1776260-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98024-ND.
TERM BLOCK 8POS TOP ENTRY 5.08MM - 1776260-8
Order 'term block 8pos top entry 5.08mm - 1776260-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98025-ND.
TERM BLOCK 3POS SIDE ENTRY 5MM - 282836-3
Order 'term block 3pos side entry 5mm - 282836-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98077-ND.
Send this link via E-Mail
Help With This Screen