TERM BLOCK 4POS SIDE ENTRY 5MM - 1776244-4
| Digi-Key Part Number | A97998-ND |
1 10 100 500 1000 5000 |
.65000 .58500 .52000 .45500 .39000 .35100 |
Extended Price
0.65 5.85 52.00 227.50 390.00 1755.00 |
| Manufacturer Part Number | 1776244-4 | |||
| Description | TERM BLOCK 4POS SIDE ENTRY 5MM | |||
| Quantity Available | 374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776244-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 4 |
| Wire Size | 14-22 AWG |
| Color | Blue |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776244 4 17762444 A97998 ND A97998ND A97998 |
1776244-4 Specification Sheet
TERM BLOCK 4POS SIDE ENTRY 5MM - 1776244-4 (A97998-ND)
Related parts:TERM BLOCK 4POS SIDE ENTRY 5MM - 1776244-4
Order 'term block 4pos side entry 5mm - 1776244-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97998-ND.
TERM BLOCK 4POS SIDE ENTRY 5MM - 282856-4
Order 'term block 4pos side entry 5mm - 282856-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98357-ND.
TERM BLOCK 4POS SIDE ENTRY 5MM - 282836-4
Order 'term block 4pos side entry 5mm - 282836-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98078-ND.
TERM BLOCK 4POS TOP ENTRY 5MM - 284093-4
Order 'term block 4pos top entry 5mm - 284093-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98370-ND.
TERM BLOCK 4POS SIDE ENTRY 3.5MM - 1776112-4
Order 'term block 4pos side entry 3.5mm - 1776112-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97975-ND.
TERM BLOCK 2POS SIDE ENTRY 5MM - 1776244-2
Order 'term block 2pos side entry 5mm - 1776244-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97996-ND.
TERM BLOCK 3POS SIDE ENTRY 5MM - 1776244-3
Order 'term block 3pos side entry 5mm - 1776244-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97997-ND.
TERM BLOCK 5POS SIDE ENTRY 5MM - 1776244-5
Order 'term block 5pos side entry 5mm - 1776244-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97999-ND.
TERM BLOCK 6POS SIDE ENTRY 5MM - 1776244-6
Order 'term block 6pos side entry 5mm - 1776244-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98000-ND.
TERM BLOCK 8POS SIDE ENTRY 5MM - 1776244-8
Order 'term block 8pos side entry 5mm - 1776244-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98001-ND.
TERM BLOCK 4POS 45DEG ENTRY 5MM - 1776252-4
Order 'term block 4pos 45deg entry 5mm - 1776252-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98006-ND.
TERM BLOCK 4POS SIDE ENTRY 10MM - 282858-4
Order 'term block 4pos side entry 10mm - 282858-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98115-ND.
TERM BLOCK 10POS SIDE ENTRY 5MM - 1-1776244-0
Order 'term block 10pos side entry 5mm - 1-1776244-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98002-ND.
TERM BLOCK 12POS SIDE ENTRY 5MM - 1-1776244-2
Order 'term block 12pos side entry 5mm - 1-1776244-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98003-ND.
TERM BLOCK 4POS TOP ENTRY 5MM PC - 1776259-4
Order 'term block 4pos top entry 5mm pc - 1776259-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98014-ND.
Send this link via E-Mail
Help With This Screen