TERM BLOCK 4POS SIDE ENT 3.81MM - 1776113-4 - Connectors
| Digi-Key Part Number | A97978-ND |
1 10 100 500 1000 5000 |
1.43000 1.28300 1.14000 .99750 .85500 .76950 |
Extended Price
1.43 12.83 114.00 498.75 855.00 3847.50 |
| Manufacturer Part Number | 1776113-4 | |||
| Description | TERM BLOCK 4POS SIDE ENT 3.81MM | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776113-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 4 |
| Wire Size | 16-28 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | - |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 12A |
| Voltage | 150V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776113 4 17761134 A97978 ND A97978ND A97978 |
1776113-4 Specification Sheet
TERM BLOCK 4POS SIDE ENT 3.81MM - 1776113-4 (A97978-ND) - Connectors
Related parts Connectors:TERM BLOCK 4POS SIDE ENT 3.81MM - 1776113-4
Order 'term block 4pos side ent 3.81mm - 1776113-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97978-ND.
TERM BLOCK 4POS SIDE ENT 2.54MM - 282834-4
Order 'term block 4pos side ent 2.54mm - 282834-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98335-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 282857-4
Order 'term block 4pos side ent 5.08mm - 282857-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98361-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 1776119-4
Order 'term block 4pos side ent 5.08mm - 1776119-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97986-ND.
TERM BLOCK 4POS SIDE ENT 3.5MM - 1776275-4
Order 'term block 4pos side ent 3.5mm - 1776275-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98038-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 282841-4
Order 'term block 4pos side ent 5.08mm - 282841-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98081-ND.
TERM BLOCK 4POS SIDE ENT 10.16MM - 282843-4
Order 'term block 4pos side ent 10.16mm - 282843-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98086-ND.
TERM BLOCK 4POS SIDE ENT 7.5MM - 282844-4
Order 'term block 4pos side ent 7.5mm - 282844-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98094-ND.
TERM BLOCK 4POS SIDE ENT 3.5MM - 284391-4
Order 'term block 4pos side ent 3.5mm - 284391-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98161-ND.
TERM BLOCK 4POS SIDE ENT 3.81MM - 284392-4
Order 'term block 4pos side ent 3.81mm - 284392-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98168-ND.
TERM BLOCK 10POS SIDE ENT 3.81MM - 1-1776113-0
Order 'term block 10pos side ent 3.81mm - 1-1776113-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97982-ND.
TERM BLOCK 12POS SIDE ENT 3.81MM - 1-1776113-2
Order 'term block 12pos side ent 3.81mm - 1-1776113-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97983-ND.
TERM BLOCK 4POS ANG ENT 5MM PCB - 796689-4
Order 'term block 4pos ang ent 5mm pcb - 796689-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98255-ND.
TERM BLOCK 3POS SIDE ENT 3.81MM - 1776113-3
Order 'term block 3pos side ent 3.81mm - 1776113-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97977-ND.
TERM BLOCK 3POS SIDE ENT 2.54MM - 282834-3
Order 'term block 3pos side ent 2.54mm - 282834-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98334-ND.
Send this link via E-Mail
Help With This Screen