200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSR-3R3204-R
CAPACITOR .2F 3.3V SMD - KSR-3R3204-R - Capacitors
| Digi-Key Part Number | 283-2859-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KSR-3R3204-R | |||
| Description | CAPACITOR .2F 3.3V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSR-3R3204-R |
| Vendor | Cooper/Bussmann (VA) |
| Category | Capacitors |
| Capacitance | 200mF |
| Voltage - Rated | 3.3V |
| Tolerance | -20%, +80% |
| Package / Case | Surface Mount - Coin Style |
| Packaging | Cut Tape (CT) |
| Features | - |
| Maximum Temperature | -10°C ~ 60°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSR 3R3204 R KSR3R3204R 283 2859 1 ND 28328591ND 283-2859-1 |
KSR-3R3204-R Specification Sheet
CAPACITOR .2F 3.3V SMD - KSR-3R3204-R (283-2859-1-ND) - Capacitors
Related parts 200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSR-3R3204-R200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSR-3R3204-R
Order 'capacitor .2f 3.3v smd - KSR-3R3204-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2859-1-ND.
200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSR-3R3204-R
Order 'capacitor .2f 3.3v smd - KSR-3R3204-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2859-6-ND.
200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Surface Mount - Coin Style 3.3V KSR-3R3204-R
Order 'capacitor .2f 3.3v smd - KSR-3R3204-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2859-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSL-3R3703E-R
Order 'capacitor 0.07f 3.3v smd - KSL-3R3703E-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2860-1-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSL-3R3703S-R
Order 'capacitor 0.07f 3.3v smd - KSL-3R3703S-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2861-1-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSL-3R3703E-R
Order 'capacitor 0.07f 3.3v smd - KSL-3R3703E-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2860-6-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSL-3R3703S-R
Order 'capacitor 0.07f 3.3v smd - KSL-3R3703S-R' online from Digi-Key. Manufactured by Cooper/Bussmann (VA). Digi-Key part number 283-2861-6-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Surface Mount - Coin Style 3.3V KSL-3R3703E-R
Order 'capacitor 0.07f 3.3v smd - KSL-3R3703E-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2860-2-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Surface Mount - Coin Style 3.3V KSL-3R3703S-R
Order 'capacitor 0.07f 3.3v smd - KSL-3R3703S-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2861-2-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Surface Mount - Coin Style 3.3V KS-3R3224-R
Order 'capacitor .22f 3.3v smd - KS-3R3224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2863-ND.
330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Surface Mount - Coin Style 2.8V KS-2R8334-R
Order 'capacitor .33f 2.8v smd - KS-2R8334-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2862-ND.
Fixed Inductors, Coils, Choke 10µH 6.04A 0.492" L x 0.492" W x 0.314" H (12.50mm x 12.50mm x 8.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Ferrite Core DR127-100-R
Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1037-1-ND.
Fixed Inductors, Coils, Choke 100µH 1.96A 0.492" L x 0.492" W x 0.314" H (12.50mm x 12.50mm x 8.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Ferrite Core DR127-101-R
Order 'inductor shield pwr 100uh smd - DR127-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1038-1-ND.
Fixed Inductors, Coils, Choke 1mH 610mA 0.492" L x 0.492" W x 0.314" H (12.50mm x 12.50mm x 8.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Ferrite Core DR127-102
Order 'inductor shield pwr 1000uh smd - DR127-102' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1039-1-ND.
Fixed Inductors, Coils, Choke 15µH 5.03A 0.492" L x 0.492" W x 0.314" H (12.50mm x 12.50mm x 8.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Ferrite Core DR127-150-R
Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1040-1-ND.
Options for 200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann (VA) Surface Mount - Coin Style 3.3V KSR-3R3204-R
Send this link via E-Mail
Help With This Screen
