ADT SMA JACK TO REVERSE SMA PLUG - 72974
| Digi-Key Part Number | 72974-ND |
1 |
13.08000 |
Extended Price
13.08 |
| Manufacturer Part Number | 72974 | |||
| Description | ADT SMA JACK TO REVERSE SMA PLUG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72974 |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Convert From (Adapter End) | SMA Jack |
| Convert To (Adapter End) | RP-SMA Plug |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72974 72974 |
72974 Specification Sheet
ADT SMA JACK TO REVERSE SMA PLUG - 72974 (72974-ND)
Related parts:ADT SMA JACK TO REVERSE SMA PLUG - 72974
Order 'adt sma jack to reverse sma plug - 72974' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 72974-ND.
CONN SMA PLUG RG174,179,187 MALE - 4804
Order 'conn sma plug rg174,179,187 male - 4804' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4804PO-ND.
CABLE XLR JACK/ 1/4" STEREO PLUG - 6888-180
Order 'cable xlr jack/ 1/4" stereo plug - 6888-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6888-180-ND.
CABLE XLR JACK/ 1/4" STEREO PLUG - 6888-300
Order 'cable xlr jack/ 1/4" stereo plug - 6888-300' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6888-300-ND.
ADT BNC FLE 2 CONDUCT 3.5MM PLUG - 3837
Order 'adt bnc fle 2 conduct 3.5mm plug - 3837' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1138-ND.
DOUBL BAN JACK-MINI DBL BAN PLUG - 2952
Order 'doubl ban jack-mini dbl ban plug - 2952' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2952PO-ND.
CONN ADT N JACK-TNC REV/POL PLUG - 242131RP
Order 'conn adt n jack-tnc rev/pol plug - 242131RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1364-ND.
ADAPTER SMA R/A PLUG TO JACK - 72965
Order 'adapter sma r/a plug to jack - 72965' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 72965-ND.
ADAPTER BANA JACK-BANA PLUG RED - 1825-2#
Order 'adapter bana jack-bana plug red - 1825-2#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-2#-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775227-1
Order 'conn adapter umcc jack-sma plug - 1775227-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36242-ND.
CONN ADAPTER UMCC JACK-SMA PLUG - 1775228-1
Order 'conn adapter umcc jack-sma plug - 1775228-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36241-ND.
SMA MALE PLUG RG55,142 - 4859
Order 'sma male plug rg55,142 - 4859' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4859PO-ND.
ADAPTER SMA PLUG-JACK DC-27GHZ - 1056344-1
Order 'adapter sma plug-jack dc-27ghz - 1056344-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1056344-1-ND.
CONN ADAPTER SMA PLUG-OSP JACK - 1059758-1
Order 'conn adapter sma plug-osp jack - 1059758-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1059758-1-ND.
CONN ADAPTER SMA PLUG-SMC JACK - 1060274-1
Order 'conn adapter sma plug-smc jack - 1060274-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1060274-1-ND.
Send this link via E-Mail
Help With This Screen