ADAPTER SMA R/A PLUG TO JACK - 72965 - Connectors
| Digi-Key Part Number | 72965-ND |
5 |
10.16000 |
Extended Price
50.80 |
| Manufacturer Part Number | 72965 | |||
| Description | ADAPTER SMA R/A PLUG TO JACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72965 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Convert From (Adapter End) | SMA Plug, Male Pin |
| Convert To (Adapter End) | SMA Jack, Female Socket |
| Features | - |
| Style | Right Angle |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72965 72965 |
72965 Specification Sheet
ADAPTER SMA R/A PLUG TO JACK - 72965 (72965-ND) - Connectors
Related parts Connectors :ADAPTER SMA R/A PLUG TO JACK - 72965
Order 'adapter sma r/a plug to jack - 72965' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 72965-ND.
PLUG ADAPTER, SMA MALE/'N'FEMALE - 4298
Order 'plug adapter, sma male/'n'female - 4298' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4298PO-ND.
ADAPTER 1/4" PLUG/RCA JACK - 6878
Order 'adapter 1/4" plug/rca jack - 6878' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6878-ND.
ADAPTER SMA MALE TO TNC FEMALE - 4294
Order 'adapter sma male to tnc female - 4294' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4294PO-ND.
ADAPTER SMA FEMALE-BNC MALE - 4289
Order 'adapter sma female-bnc male - 4289' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1140-ND.
ADAPTER SMA MALE-BNC FEMALE - 4290
Order 'adapter sma male-bnc female - 4290' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1141-ND.
ADAPTER SMA TEE F-M-F - 72969
Order 'adapter sma tee f-m-f - 72969' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1255-ND.
ADAPTER SMA M TO SMB F - 72977
Order 'adapter sma m to smb f - 72977' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1259-ND.
ADAPTER SMA F TO SMB F - 72979
Order 'adapter sma f to smb f - 72979' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1261-ND.
ADAPTER SMA MALE TO SMA MALE - 4283A
Order 'adapter sma male to sma male - 4283A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4283A-ND.
ADAPTER SMA MALE TO MALE - 4283
Order 'adapter sma male to male - 4283' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4283-ND.
ADAPTER SMA FEMALE TO FEMALE - 4284
Order 'adapter sma female to female - 4284' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4284-ND.
ADAPTER SMA MALE TO BNC MALE - 4288
Order 'adapter sma male to bnc male - 4288' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4288-ND.
ADAPTER SMA FEMALE TO BNC FEMALE - 4291
Order 'adapter sma female to bnc female - 4291' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4291-ND.
ADAPTER SMA MALE TO TNC MALE - 4292
Order 'adapter sma male to tnc male - 4292' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4292PO-ND.
Send this link via E-Mail
Help With This Screen
