ADAPTER SMA TEE F-F-F - 72968 - Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 72968
| Digi-Key Part Number | 501-1254-ND |
1 10 50 100 250 500 1000 |
12.77000 11.53500 11.15060 10.76600 10.22772 9.61250 9.22800 |
Extended Price
12.77 115.35 557.53 1076.60 2556.93 4806.25 9228.00 |
| Manufacturer Part Number | 72968 | |||
| Description | ADAPTER SMA TEE F-F-F | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72968 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | SMA Jack, Female Socket |
| Convert To (Adapter End) | SMA Jack, Female Socket (2) |
| Features | - |
| Style | T-Shape |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72968 72968 501 1254 ND 5011254ND 501-1254 |
72968 Specification Sheet
ADAPTER SMA TEE F-F-F - 72968 (501-1254-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 72968ADAPTER SMA TEE F-F-F - 72968
Order 'adapter sma tee f-f-f - 72968' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1254-ND.
ADAPTER SMA TEE F-M-F - 72969
Order 'adapter sma tee f-m-f - 72969' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1255-ND.
KIT SMA ADAPTER - 72931
Order 'kit sma adapter - 72931' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1235-ND.
ADAPTER SMA MALE TO SMA MALE - 4283A
Order 'adapter sma male to sma male - 4283A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4283A-ND.
ADAPTER SMA MALE TO MALE - 4283
Order 'adapter sma male to male - 4283' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4283-ND.
ADAPTER SMA FEMALE TO FEMALE - 4284
Order 'adapter sma female to female - 4284' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4284-ND.
ADAPTER SMA MALE TO BNC MALE - 4288
Order 'adapter sma male to bnc male - 4288' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4288-ND.
ADAPTER SMA FEMALE TO BNC FEMALE - 4291
Order 'adapter sma female to bnc female - 4291' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4291-ND.
ADAPTER SMA MALE TO TNC MALE - 4292
Order 'adapter sma male to tnc male - 4292' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4292PO-ND.
ADAPTER SMA MALE TO TNC FEMALE - 4294
Order 'adapter sma male to tnc female - 4294' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4294PO-ND.
ADAPTER SMA FEMALE TO TNC FEMALE - 4295
Order 'adapter sma female to tnc female - 4295' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4295-ND.
ADAPTER SMA MALE TO 'N' MALE - 4296
Order 'adapter sma male to 'n' male - 4296' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4296-ND.
PLUG ADAPTER, SMA MALE/'N'FEMALE - 4298
Order 'plug adapter, sma male/'n'female - 4298' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4298PO-ND.
ADAPTER SMA FEMALE-BNC MALE - 4289
Order 'adapter sma female-bnc male - 4289' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1140-ND.
ADAPTER SMA MALE-BNC FEMALE - 4290
Order 'adapter sma male-bnc female - 4290' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1141-ND.
Options for Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 72968
Send this link via E-Mail
Help With This Screen
