ADAPTER PLUG SMA M TO M - 72964 - Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 72964
| Digi-Key Part Number | 501-1253-ND |
1 10 50 100 250 500 1000 |
6.72000 6.07500 5.87260 5.67000 5.38652 5.06250 4.86000 |
Extended Price
6.72 60.75 293.63 567.00 1346.63 2531.25 4860.00 |
| Manufacturer Part Number | 72964 | |||
| Description | ADAPTER PLUG SMA M TO M | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72964 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | SMA Plug, Male Pin |
| Convert To (Adapter End) | SMA Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | 50 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72964 72964 501 1253 ND 5011253ND 501-1253 |
72964 Specification Sheet
ADAPTER PLUG SMA M TO M - 72964 (501-1253-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 72964ADAPTER PLUG SMA M TO M - 72964
Order 'adapter plug sma m to m - 72964' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1253-ND.
PLUG SMA MALE TERMINATOR - 4286
Order 'plug sma male terminator - 4286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4286-ND.
ADAPTER BULKHEAD SMA FMALE-FMALE - 4285
Order 'adapter bulkhead sma fmale-fmale - 4285' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4285-ND.
PLUG SMA STR CRIMP RG142/400 - 72945
Order 'plug sma str crimp rg142/400 - 72945' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 72945-ND.
PLUG SMA STR CRIMP RG174/188/316 - 72946
Order 'plug sma str crimp rg174/188/316 - 72946' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 72946-ND.
PLUG SMA STRAIGHT REV POLARITY - 72950
Order 'plug sma straight rev polarity - 72950' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 72950-ND.
PLUG SMA R/A CRIMP RG58 - 72958
Order 'plug sma r/a crimp rg58 - 72958' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 72958-ND.
PLUG SMA R/A RG141/174/188/316 - 72959
Order 'plug sma r/a rg141/174/188/316 - 72959' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 72959-ND.
PLUG SMA R/A CRIMP RG142/400 - 72960
Order 'plug sma r/a crimp rg142/400 - 72960' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 72960-ND.
PLUG SMA STRAIGHT CRIMP RG58 - 72943
Order 'plug sma straight crimp rg58 - 72943' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1250-ND.
PLUG SMA STRAIGHT CRIMP RG141 - 72944
Order 'plug sma straight crimp rg141 - 72944' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1251-ND.
PLUG SMA 50 OHM TERMINATION - 72975
Order 'plug sma 50 ohm termination - 72975' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1257-ND.
CABLE SMA PLUG-SMA PLUG RG58 12" - 4846-C-12
Order 'cable sma plug-sma plug rg58 12" - 4846-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-C-12-ND.
CABLE SMA PLUG-SMA PLUG RG58 24" - 4846-C-24
Order 'cable sma plug-sma plug rg58 24" - 4846-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-C-24-ND.
CABLE SMA PLUG-SMA PLUG RG58 36" - 4846-C-36
Order 'cable sma plug-sma plug rg58 36" - 4846-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-C-36-ND.
Options for Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 72964
Send this link via E-Mail
Help With This Screen
