BATT SEALED LEAD ACID 12V 33AH - BPL33-12-B2-1
| Digi-Key Part Number | BPL33-12-B2-1-ND |
1 |
111.32000 |
Extended Price
111.32 |
| Manufacturer Part Number | BPL33-12-B2-1 | |||
| Description | BATT SEALED LEAD ACID 12V 33AH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BPL33-12-B2-1 |
| Vendor | B B Battery |
| Category | Batteries, Chargers, Holders |
| Type | Lead-Acid (SLA) |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 33.00 A-h [Nom] |
| Termination Style | Nut/Bolt, M5 |
| Height | 179.070 mm [Typ] |
| Length | 210.058 mm [Typ] |
| Width | 129.032 mm [Typ] |
| Weight | 11.5030 kg [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BPL33 12 B2 1 BPL3312B21 |
BPL33-12-B2-1 Specification Sheet
BATT SEALED LEAD ACID 12V 33AH - BPL33-12-B2-1 (BPL33-12-B2-1-ND)
Related parts:BATT SEALED LEAD ACID 12V 33AH - BPL33-12-B2-1
Order 'batt sealed lead acid 12v 33ah - BPL33-12-B2-1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL33-12-B2-1-ND.
BATT SEALED LEAD ACID 12V 35AH - EVP35-12-B2-1
Order 'batt sealed lead acid 12v 35ah - EVP35-12-B2-1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP35-12-B2-1-ND.
BATT SEALED LEAD ACID 12V 33AH - EP33-12-B2-1
Order 'batt sealed lead acid 12v 33ah - EP33-12-B2-1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP33-12-B2-1-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12S-B7
Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2
Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12H-B2-1
Order 'batt sealed lead acid 12v 33ah - BP33-12H-B2-1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP33-12H-B2-1-ND.
BATT SEALED LEAD ACID 12V 3.3AH - BPL3.3-12-T1
Order 'batt sealed lead acid 12v 3.3ah - BPL3.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL3.3-12-T1-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 220W - MPL55-12-B5
Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
BATT SEALED LEAD ACID 12V 50AH - EB50-12-I2
Order 'batt sealed lead acid 12v 50ah - EB50-12-I2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1028-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-T2
Order 'batt sealed lead acid 12v 26ah - BP26-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-T2-ND.
BATT SEALED LEAD ACID 12V 5.5AH - BP5.5-12-RT
Order 'batt sealed lead acid 12v 5.5ah - BP5.5-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP5.5-12-RT-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T1
Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T1-ND.
Send this link via E-Mail
Help With This Screen