MODULE MATRIX TXRX PCB TRACE ANT - ZMXM-401-1 - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | ZMXM-401-1-ND |
1 |
29.10000 |
Extended Price
29.10 |
| Manufacturer Part Number | ZMXM-401-1 | |||
| Description | MODULE MATRIX TXRX PCB TRACE ANT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZMXM-401-1 |
| Vendor | NEC |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | 802.15.4 |
| Applications | 802.15.4, ZigBee |
| Current - Receiving | 33mA |
| Current - Transmitting | 130mA @ 100mW |
| Features | - |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 250kbps |
| Operating Temperature | -40°C ~ 85°C |
| Output Power | 10dBm ~ 20dBm |
| Package / Case | Module |
| Packaging | Bulk |
| Series | Matrix |
| Voltage - Supply | 2.1 V ~ 3.6 V |
| Sensitivity | -92dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZMXM 401 1 ZMXM4011 |
ZMXM-401-1 Specification Sheet
MODULE MATRIX TXRX PCB TRACE ANT - ZMXM-401-1 (ZMXM-401-1-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :MODULE MATRIX TXRX PCB TRACE ANT - ZMXM-401-1
Order 'module matrix txrx pcb trace ant - ZMXM-401-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number ZMXM-401-1-ND.
MODULE MATRIX TXRX PCB TRACE ANT - ZMXM-400-1
Order 'module matrix txrx pcb trace ant - ZMXM-400-1' online from Digi-Key. Manufactured by NEC. Digi-Key part number ZMXM-400-1-ND.
MODULE MATRIX TXRX W/MMCX CONN - ZMXM-401-1C
Order 'module matrix txrx w/mmcx conn - ZMXM-401-1C' online from Digi-Key. Manufactured by NEC. Digi-Key part number ZMXM-401-1C-ND.
MODULE MATRIX TXRX W/MMCX CONN - ZMXM-400-1C
Order 'module matrix txrx w/mmcx conn - ZMXM-400-1C' online from Digi-Key. Manufactured by NEC. Digi-Key part number ZMXM-400-1C-ND.
MODULE BUS SER PCB IP67CASE/ANT - CME8000-BUS-GV-01
Order 'module bus ser pcb ip67case/ant - CME8000-BUS-GV-01' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CME8000-BUS-GV-01-ND.
MODULE APEX TXRX W/MMCX CONN - ZAXM-201-1C
Order 'module apex txrx w/mmcx conn - ZAXM-201-1C' online from Digi-Key. Manufactured by NEC. Digi-Key part number ZAXM-201-1C-ND.
SMART CARD READER PCB MNT W/RAIS - 5953438-1
Order 'smart card reader pcb mnt w/rais - 5953438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5953438-1-ND.
SMART CARD READER PCB MNT W/RAIS - 953438-1
Order 'smart card reader pcb mnt w/rais - 953438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 953438-1-ND.
MODULE BUS RS232 PCB W/ANTENNA - CME8000-BUS-LP-02
Order 'module bus rs232 pcb w/antenna - CME8000-BUS-LP-02' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CME8000-BUS-LP-02-ND.
MODULE RF TXRX 900MHZ 15-SIP - SURELINK915A-FM
Order 'module rf txrx 900mhz 15-sip - SURELINK915A-FM' online from Digi-Key. Manufactured by Needhams Electronics. Digi-Key part number SURELINK915A-FM-ND.
MODULE ZIGBEE 1MW W/CHIP ANT - XB24-ACI-001
Order 'module zigbee 1mw w/chip ant - XB24-ACI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-ACI-001-ND.
MODULE ZIGBEE 1MW W/WIRE ANT - XB24-AWI-001
Order 'module zigbee 1mw w/wire ant - XB24-AWI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-AWI-001-ND.
MODULE ZIGBEE 100MW W/CHIP ANT - XBP24-ACI-001
Order 'module zigbee 100mw w/chip ant - XBP24-ACI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-ACI-001-ND.
MODULE ZIGBEE 100MW W/WIRE ANT - XBP24-AWI-001
Order 'module zigbee 100mw w/wire ant - XBP24-AWI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XBP24-AWI-001-ND.
MODULE ISOL THERMO-IN LIN - 7B47-B-10-1
Order 'module isol thermo-in lin - 7B47-B-10-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 7B47-B-10-1-ND.
Send this link via E-Mail
Help With This Screen