RELAY POWER SPST-NO-DM 30A 12VAC - MGN1X-AC12 - Relays
| Digi-Key Part Number | MGN1X-AC12-ND |
1 |
41.75000 |
Extended Price
41.75 |
| Manufacturer Part Number | MGN1X-AC12 | |||
| Description | RELAY POWER SPST-NO-DM 30A 12VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGN1X-AC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO (1 Form X) |
| Contact Rating @ Voltage | 30A @ 120VAC |
| Coil Voltage | 12VAC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 10.2 VAC |
| Coil Current | 791mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGN1X AC12 MGN1XAC12 |
MGN1X-AC12 Specification Sheet
RELAY POWER SPST-NO-DM 30A 12VAC - MGN1X-AC12 (MGN1X-AC12-ND) - Relays
Related parts Relays :RELAY POWER SPST-NO-DM 30A 12VAC - MGN1X-AC12
Order 'relay power spst-no-dm 30a 12vac - MGN1X-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1X-AC12-ND.
RELAY POWR SPST-NO-DM 30A 480VAC - MGN1X-AC480
Order 'relay powr spst-no-dm 30a 480vac - MGN1X-AC480' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1X-AC480-ND.
RELAY POWER SPST-NO 30A 5VDC - G8P-1A2T-F DC5
Order 'relay power spst-no 30a 5vdc - G8P-1A2T-F DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A2T-FDC5-ND.
RELAY POWER SPST-NO 30A 9VDC - G8P-1A2T-F DC9
Order 'relay power spst-no 30a 9vdc - G8P-1A2T-F DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A2T-FDC9-ND.
RELAY POWER SPST-NO 30A 9VDC PCB - G8P-1A4P DC9
Order 'relay power spst-no 30a 9vdc pcb - G8P-1A4P DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A4PDC9-ND.
RELAY POWER SPST-NO 30A 5VDC PCB - G8P-1A4TP DC5
Order 'relay power spst-no 30a 5vdc pcb - G8P-1A4TP DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A4TPDC5-ND.
RELAY POWER SPST-NO 30A 9VDC PCB - G8P-1A4TP DC9
Order 'relay power spst-no 30a 9vdc pcb - G8P-1A4TP DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A4TPDC9-ND.
RELAY POWER SPST-NO 30A 9VDC PCB - G8P-1A4TP-V DC9
Order 'relay power spst-no 30a 9vdc pcb - G8P-1A4TP-V DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A4TP-VDC9-ND.
RELAY POWER SPST-NO 30A 9VDC PCB - G8P-1AP DC9
Order 'relay power spst-no 30a 9vdc pcb - G8P-1AP DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1APDC9-ND.
RELAY POWER SPST-NO 30A 5VDC PCB - G8P-1ATP DC5
Order 'relay power spst-no 30a 5vdc pcb - G8P-1ATP DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1ATPDC5-ND.
RELAY POWER SPST-NO 30A 9VDC PCB - G8P-1ATP DC9
Order 'relay power spst-no 30a 9vdc pcb - G8P-1ATP DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1ATPDC9-ND.
RELAY POWER SPST-NO 30A 120VAC - MGN1A-AC120
Order 'relay power spst-no 30a 120vac - MGN1A-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1A-AC120-ND.
RELAY POWER SPST-NO 30A 24VAC - MGN1A-AC24
Order 'relay power spst-no 30a 24vac - MGN1A-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1A-AC24-ND.
RELAY POWER SPST-NO 30A 240VAC - MGN1A-AC240
Order 'relay power spst-no 30a 240vac - MGN1A-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1A-AC240-ND.
RELAY POWER SPST-NO 30A 12VDC - MGN1A-DC12
Order 'relay power spst-no 30a 12vdc - MGN1A-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1A-DC12-ND.
Send this link via E-Mail
Help With This Screen
