IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MM/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3881MMTR-ND |
1000 5000 10000 |
.61750 .59375 .58188 |
Extended Price
617.50 2968.75 5818.80 |
| Manufacturer Part Number | LM3881MM/NOPB | |||
| Description | IC POWER SUPPLY SEQUENCER 8MSOP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3881MM/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | - |
| Current - Supply | 80µA |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Applications | Power Supply Sequencer |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 14; MUA08A; ; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3881MM NOPB LM3881MMNOPB LM3881MMTR ND LM3881MMTRND LM3881MMTR |
LM3881MM/NOPB Specification Sheet
IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MM/NOPB (LM3881MMTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MM/NOPB
Order 'ic power supply sequencer 8msop - LM3881MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3881MMTR-ND.
IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MM/NOPB
Order 'ic power supply sequencer 8msop - LM3881MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3881MMCT-ND.
IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MM/NOPB
Order 'ic power supply sequencer 8msop - LM3881MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3881MMDKR-ND.
IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MMX/NOPB
Order 'ic power supply sequencer 8msop - LM3881MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3881MMX-ND.
IC POWER SUPPLY SEQUENCER 8MSOP - LM3881MME/NOPB
Order 'ic power supply sequencer 8msop - LM3881MME/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3881MME-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AB/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AB/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880MF-1ABCT-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AB/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AB/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880MF-1ABDKR-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AB/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3880MF-1ABTR-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AA/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880MF-1AACT-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AA/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880MF-1AADKR-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AA/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3880MF-1AATR-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AC/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880MF-1ACCT-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AC/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880MF-1ACDKR-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AC/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3880MF-1ACTR-ND.
IC PWR SUPPLY SEQUENCER SOT23-6 - LM3880MF-1AD/NOPB
Order 'ic pwr supply sequencer sot23-6 - LM3880MF-1AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3880MF-1ADCT-ND.
Send this link via E-Mail
Help With This Screen
