IC FLIP FLOP/CLK DIVIDER 16FCLGA - NBSG53AMAG
| Digi-Key Part Number | NBSG53AMAG-ND |
92 |
37.08000 |
Extended Price
3411.36 |
| Manufacturer Part Number | NBSG53AMAG | |||
| Description | IC FLIP FLOP/CLK DIVIDER 16FCLGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NBSG53AMAG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-FCLGA |
| Function | Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Current High, Low | - |
| Output Type | Differential |
| Series | NB |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Trigger Type | Positive, Negative |
| Type | * |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NBSG53AMAG NBSG53AMAG |
NBSG53AMAG Specification Sheet
IC FLIP FLOP/CLK DIVIDER 16FCLGA - NBSG53AMAG (NBSG53AMAG-ND)
Related parts:IC FLIP FLOP/CLK DIVIDER 16FCLGA - NBSG53AMAG
Order 'ic flip flop/clk divider 16fclga - NBSG53AMAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG53AMAG-ND.
IC FLIP FLOP CLK ECL 3.3V 8SOIC - MC100LVEL51DG
Order 'ic flip flop clk ecl 3.3v 8soic - MC100LVEL51DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL51DGOS-ND.
IC FLIP FLOP CLK ECL 3.3V 8SOIC - MC100LVEL51D
Order 'ic flip flop clk ecl 3.3v 8soic - MC100LVEL51D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL51DOS-ND.
IC FLIP FLOP CLK ECL 3.3V 8TSSOP - MC100LVEL51DTG
Order 'ic flip flop clk ecl 3.3v 8tssop - MC100LVEL51DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL51DTGOS-ND.
IC FLIP FLOP CLK ECL 3.3V 8TSSOP - MC100LVEL51DT
Order 'ic flip flop clk ecl 3.3v 8tssop - MC100LVEL51DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL51DTOS-ND.
IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL51DG
Order 'ic flip flop clk ecl diff 8soic - MC10EL51DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DGOS-ND.
IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL51D
Order 'ic flip flop clk ecl diff 8soic - MC10EL51D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DOS-ND.
IC FLIP FLOP CLK ECL DIFF 8TSSOP - MC10EL51DTG
Order 'ic flip flop clk ecl diff 8tssop - MC10EL51DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DTGOS-ND.
IC FLIP FLOP CLK ECL DIFF 8TSSOP - MC10EL51DT
Order 'ic flip flop clk ecl diff 8tssop - MC10EL51DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DTOS-ND.
IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL52DG
Order 'ic flip flop clk ecl diff 8soic - MC10EL52DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL52DGOS-ND.
IC FLIP FLOP CLK ECL DIFF 8SOIC - MC10EL52D
Order 'ic flip flop clk ecl diff 8soic - MC10EL52D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL52DOS-ND.
IC FLIP FLOP CLK ECL DIFF 8TSSOP - MC10EL52DTG
Order 'ic flip flop clk ecl diff 8tssop - MC10EL52DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL52DTGOS-ND.
IC FLIP FLOP CLK ECL DIFF 8TSSOP - MC10EL52DT
Order 'ic flip flop clk ecl diff 8tssop - MC10EL52DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL52DTOS-ND.
IC FLIP FLOP CLK D DIFF 8-SOIC - MC10EL51DR2G
Order 'ic flip flop clk d diff 8-soic - MC10EL51DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DR2G-ND.
IC FLIP FLOP CLK D DIFF 8-SOIC - MC10EL51DR2
Order 'ic flip flop clk d diff 8-soic - MC10EL51DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL51DR2-ND.
Send this link via E-Mail
Help With This Screen