IC CCFL CNTRLR 4CH 32-TQFP - DS3984T+T&R
| Digi-Key Part Number | DS3984T+T&R-ND |
2500 |
2.05920 |
Extended Price
5148.00 |
| Manufacturer Part Number | DS3984T+T&R | |||
| Description | IC CCFL CNTRLR 4CH 32-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3984T+T&R |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Type | CCFL Controller |
| Current - Supply | 12mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3984T+T&R DS3984T+T&R |
DS3984T+T&R Specification Sheet
IC CCFL CNTRLR 4CH 32-TQFP - DS3984T+T&R (DS3984T+T&R-ND)
Related parts:IC CCFL CNTRLR 4CH 32-TQFP - DS3984T+
Order 'ic ccfl cntrlr 4ch 32-tqfp - DS3984T+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3984T+-ND.
IC CCFL CNTRLR 4CH 32-TQFP - DS3984T+T&R
Order 'ic ccfl cntrlr 4ch 32-tqfp - DS3984T+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3984T+T&R-ND.
IC CCFL CNTRLR 4CH 28-SOIC - DS3984Z+
Order 'ic ccfl cntrlr 4ch 28-soic - DS3984Z+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3984Z+-ND.
IC CCFL CNTRLR 4CH 28-SOIC - DS3984Z+T&R
Order 'ic ccfl cntrlr 4ch 28-soic - DS3984Z+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3984Z+T&R-ND.
IC CCFL CNTRLR 4CH 28-SOIC - DS3994Z+T&R
Order 'ic ccfl cntrlr 4ch 28-soic - DS3994Z+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3994Z+T&R-ND.
IC RTC 128 BYTES 32-TQFP - DS12885T
Order 'ic rtc 128 bytes 32-tqfp - DS12885T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS12885T-ND.
IC RTC 128 BYTES 32-TQFP - DS12885T/T&R
Order 'ic rtc 128 bytes 32-tqfp - DS12885T/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS12885T/T&R-ND.
IC CCFL CNTRLR DUAL 28TSSOP - DS3882E+
Order 'ic ccfl cntrlr dual 28tssop - DS3882E+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3882E+-ND.
IC CCFL CNTRLR DUAL 28TSSOP - DS3882E+T&R
Order 'ic ccfl cntrlr dual 28tssop - DS3882E+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3882E+T&R-ND.
IC CCFL CNTRLR 8CH 48TQFP - DS3988T+
Order 'ic ccfl cntrlr 8ch 48tqfp - DS3988T+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3988T+-ND.
IC CCFL CNTRLR DUAL 28TSSOP - DS3882E+C
Order 'ic ccfl cntrlr dual 28tssop - DS3882E+C' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3882E+C-ND.
IC CCFL CNTRLR 8CH 48TQFP - DS3988T+T&R
Order 'ic ccfl cntrlr 8ch 48tqfp - DS3988T+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3988T+T&R-ND.
IC CCFL CNTRLR 2CH 16-SOIC - DS3992Z-18N+T&R
Order 'ic ccfl cntrlr 2ch 16-soic - DS3992Z-18N+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3992Z-18N+T&R-ND.
IC CCFL CNTRLR 2CH 16-SOIC - DS3992Z-18P+T&R
Order 'ic ccfl cntrlr 2ch 16-soic - DS3992Z-18P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3992Z-18P+T&R-ND.
IC CCFL CNTRLR 2CH 16-SOIC - DS3992Z-09P+T&R
Order 'ic ccfl cntrlr 2ch 16-soic - DS3992Z-09P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3992Z-09P+T&R-ND.
Send this link via E-Mail
Help With This Screen