IC AUTO CCFL CTRLR 2CH 28-TSSOP - DS3882E+T&R/C - Integrated Circuits (ICs)
| Digi-Key Part Number | DS3882E+T&R/C-ND |
1000 |
2.11770 |
Extended Price
2117.70 |
| Manufacturer Part Number | DS3882E+T&R/C | |||
| Description | IC AUTO CCFL CTRLR 2CH 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3882E+T&R/C |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Type | CCFL Controller |
| Current - Supply | 12mA |
| Current - Output | - |
| Frequency | 40 ~ 100 kHz |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3882E+T&R C DS3882E+T&RC |
DS3882E+T&R/C Specification Sheet
IC AUTO CCFL CTRLR 2CH 28-TSSOP - DS3882E+T&R/C (DS3882E+T&R/C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AUTO CCFL CTRLR 2CH 28-TSSOP - DS3882E+T&R/C
Order 'ic auto ccfl ctrlr 2ch 28-tssop - DS3882E+T&R/C' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3882E+T&R/C-ND.
IC AUTO CCFL CTRLR 1CH 24-TSSOP - DS3881E+T&R/C
Order 'ic auto ccfl ctrlr 1ch 24-tssop - DS3881E+T&R/C' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3881E+T&R/C-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5915AEUI+
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5915AEUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5915AEUI+-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5915AEUI+T
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5915AEUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5915AEUI+T-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5915AUUI+
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5915AUUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5915AUUI+-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5915AUUI+T
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5915AUUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5915AUUI+T-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5915EUI+
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5915EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5915EUI+-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5915EUI+T
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5915EUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5915EUI+T-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5915UUI+
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5915UUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5915UUI+-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5915UUI+T
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5915UUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5915UUI+T-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5916AEUI+
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5916AEUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5916AEUI+-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5916AEUI+T
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5916AEUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5916AEUI+T-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5916AUUI+
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5916AUUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5916AUUI+-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5916AUUI+T
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5916AUUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5916AUUI+T-ND.
IC HOT-SWAP CTRLR DUAL 28-TSSOP - MAX5916EUI+
Order 'ic hot-swap ctrlr dual 28-tssop - MAX5916EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5916EUI+-ND.
Send this link via E-Mail
Help With This Screen
