IC RAM TIMEKEEP NV 85NS 28-MOD - DS1643-85+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1643-85+-ND |
28 |
13.50000 |
Extended Price
378.00 |
| Manufacturer Part Number | DS1643-85+ | |||
| Description | IC RAM TIMEKEEP NV 85NS 28-MOD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1643-85+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (24 hr) |
| Voltage - Supply | 5V |
| Interface | Parallel |
| Memory Size | 64K (8K x 8) |
| Package / Case | 28-EDIP |
| Packaging | Tube |
| Type | Clock/Calendar/NVSRAM |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1643 85+ DS164385+ |
DS1643-85+ Specification Sheet
IC RAM TIMEKEEP NV 85NS 28-MOD - DS1643-85+ (DS1643-85+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RAM TIMEKEEP NV 85NS 28-MOD - DS1643-85+
Order 'ic ram timekeep nv 85ns 28-mod - DS1643-85+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1643-85+-ND.
IC RAM TIMEKEEP NV 85NS 24-MOD - DS1642-85+
Order 'ic ram timekeep nv 85ns 24-mod - DS1642-85+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1642-85+-ND.
IC RAM TIMEKEEP NV 100NS 28-DIP - DS1643-100
Order 'ic ram timekeep nv 100ns 28-dip - DS1643-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1643-100-ND.
IC RAM TIMEKEEP NV 100NS 28-DIP - DS1643-100+
Order 'ic ram timekeep nv 100ns 28-dip - DS1643-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1643-100+-ND.
IC RAM TIMEKEEP NV 70NS 28-DIP - DS1643-70+
Order 'ic ram timekeep nv 70ns 28-dip - DS1643-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1643-70+-ND.
IC RAM TIMEKEEP NV 70NS 28-ENCAP - DS1643-70
Order 'ic ram timekeep nv 70ns 28-encap - DS1643-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1643-70-ND.
IC RAM TIMEKEEP NV 120NS 28-DIP - DS1644-120
Order 'ic ram timekeep nv 120ns 28-dip - DS1644-120' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1644-120-ND.
IC RAM TIMEKEEP NV 120NS 28-DIP - DS1644-120+
Order 'ic ram timekeep nv 120ns 28-dip - DS1644-120+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1644-120+-ND.
IC SRAM NV 64K 5% 85NS 28-DIP - DS1225AB-85+
Order 'ic sram nv 64k 5% 85ns 28-dip - DS1225AB-85+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-85+-ND.
IC SRAM NV 64K 5% 85NS 28-DIP - DS1225AB-85
Order 'ic sram nv 64k 5% 85ns 28-dip - DS1225AB-85' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-85-ND.
IC SRAM NV 64K 10% 85NS 28-DIP - DS1225AD-85
Order 'ic sram nv 64k 10% 85ns 28-dip - DS1225AD-85' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-85-ND.
IC SRAM NV 64K 10% 85NS 28-DIP - DS1225AD-85+
Order 'ic sram nv 64k 10% 85ns 28-dip - DS1225AD-85+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AD-85+-ND.
IC SRAM NV 256K 5% 85NS 28-DIP - DS1230AB-85
Order 'ic sram nv 256k 5% 85ns 28-dip - DS1230AB-85' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-85-ND.
IC SRAM NV 256K 85NS 28-DIP - DS1230Y-85
Order 'ic sram nv 256k 85ns 28-dip - DS1230Y-85' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230Y-85-ND.
IC RAM RTC 5V NV 85NS 28-DIP - DS1743-85+
Order 'ic ram rtc 5v nv 85ns 28-dip - DS1743-85+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1743-85+-ND.
Send this link via E-Mail
Help With This Screen