OP AMP HV 400V 4A 12-SIP DP - PA92
| Digi-Key Part Number | 598-1332-ND |
1 25 100 250 500 1000 |
179.34000 156.19520 150.41000 147.51752 144.62500 138.84000 |
Extended Price
179.34 3904.88 15041.00 36879.38 72312.50 138840.00 |
| Manufacturer Part Number | PA92 | |||
| Description | OP AMP HV 400V 4A 12-SIP DP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PA92 |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Power |
| Number of Circuits | 1 - Single |
| Package / Case | 12-SIP |
| Slew Rate | 50 V/µs |
| Gain Bandwidth Product | 18MHz |
| Current - Supply | 10mA |
| Current - Output/Channel | 4A |
| Voltage - Supply, Single/Dual (±) | 100 V ~ 400 V, ±50 V ~ 200 V |
| Output Type | - |
| Series | Apex Precision Power |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PA92 PA92 598 1332 ND 5981332ND 598-1332 |
PA92 Specification Sheet
OP AMP HV 400V 4A 12-SIP DP - PA92 (598-1332-ND)
Related parts:OP AMP HV 400V 4A 12-SIP DP - PA92
Order 'op amp hv 400v 4a 12-sip dp - PA92' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1332-ND.
OP AMP HV 400V .200A 12-SIP DP - PA90
Order 'op amp hv 400v .200a 12-sip dp - PA90' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1330-ND.
OP AMP HV 400V 8A 12-SIP DP - PA93
Order 'op amp hv 400v 8a 12-sip dp - PA93' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1333-ND.
OP AMP HV 450V .200A 12-SIP DP - PA91
Order 'op amp hv 450v .200a 12-sip dp - PA91' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1331-ND.
OP AMP HV 450V .200A 12-SIP DP - PA98
Order 'op amp hv 450v .200a 12-sip dp - PA98' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1337-ND.
OP AMP PWR 300V 1.5A 12-SIP DP - PB51
Order 'op amp pwr 300v 1.5a 12-sip dp - PB51' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1339-ND.
OP AMP PWR 300V 2A 12-SIP DP SG - PB51A
Order 'op amp pwr 300v 2a 12-sip dp sg - PB51A' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1340-ND.
OP AMP HV 900V .100A 8-SIP DQ - PA94
Order 'op amp hv 900v .100a 8-sip dq - PA94' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1334-ND.
OP AMP HV 900V .100A 8-SIP DQ - PA95
Order 'op amp hv 900v .100a 8-sip dq - PA95' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1335-ND.
OP AMP HV 900V .010A 7-SIP DR - PA97DR
Order 'op amp hv 900v .010a 7-sip dr - PA97DR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1336-ND.
OP AMP HV 350V .06A 10-SIP DW - PA241DW
Order 'op amp hv 350v .06a 10-sip dw - PA241DW' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1358-ND.
OP AMP HV 350V .06A 10-SIP SG - PA241DWA
Order 'op amp hv 350v .06a 10-sip sg - PA241DWA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1397-ND.
OP AMP HV 450V .2A 10-SIP - PA15FL
Order 'op amp hv 450v .2a 10-sip - PA15FL' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1428-ND.
OP AMP HS 350V .20A 12-SIP EU - PA78EU
Order 'op amp hs 350v .20a 12-sip eu - PA78EU' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1440-ND.
OP AMP 90V 10A 12-SIP DP - PA13
Order 'op amp 90v 10a 12-sip dp - PA13' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1307-ND.
Send this link via E-Mail
Help With This Screen