CONN RCPT 0.4MM 35POS VERT SMD - FI-J35S-VF15N - Connectors
| Digi-Key Part Number | 670-1511-ND |
1 25 100 250 500 1000 |
3.71000 2.43000 2.16000 2.02500 1.95750 1.89000 |
Extended Price
3.71 60.75 216.00 506.25 978.75 1890.00 |
| Manufacturer Part Number | FI-J35S-VF15N | |||
| Description | CONN RCPT 0.4MM 35POS VERT SMD | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FI-J35S-VF15N |
| Vendor | JAE Electronics |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Non-Gendered |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.015" (0.40mm) |
| Row Spacing | - |
| Series | FI-J |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Number of Positions | 35 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FI J35S VF15N FIJ35SVF15N 670 1511 ND 6701511ND 670-1511 |
CONN RCPT 0.4MM 35POS VERT SMD - FI-J35S-VF15N (670-1511-ND) - Connectors
Related parts Connectors :CONN RCPT 0.4MM 35POS VERT SMD - FI-J35S-VF15N
Order 'conn rcpt 0.4mm 35pos vert smd - FI-J35S-VF15N' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1511-ND.
CONN RCPT 0.4MM 20POS VERT SMD - FI-J20S-VF15N
Order 'conn rcpt 0.4mm 20pos vert smd - FI-J20S-VF15N' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1505-ND.
CONN RCPT 0.4MM 25POS VERT SMD - FI-J25S-VF15N
Order 'conn rcpt 0.4mm 25pos vert smd - FI-J25S-VF15N' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1508-ND.
CONN RCPT 0.4MM 40POS VERT SMD - FI-J40S-VF15N
Order 'conn rcpt 0.4mm 40pos vert smd - FI-J40S-VF15N' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1514-ND.
CONN RCPT 20POS DL .050 VERT SMD - 87024-610LF
Order 'conn rcpt 20pos dl .050 vert smd - 87024-610LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1550-ND.
CONN RCPT 30POS DL .050 VERT SMD - 87024-615LF
Order 'conn rcpt 30pos dl .050 vert smd - 87024-615LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1551-ND.
CONN RCPT 40POS DL .050 VERT SMD - 87024-620LF
Order 'conn rcpt 40pos dl .050 vert smd - 87024-620LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1552-ND.
CONN RCPT 2MM 4POS DL VERT SMD - MMS-102-02-L-DV
Order 'conn rcpt 2mm 4pos dl vert smd - MMS-102-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-02-ND.
CONN RCPT 2MM 6POS DL VERT SMD - MMS-103-02-L-DV
Order 'conn rcpt 2mm 6pos dl vert smd - MMS-103-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-03-ND.
CONN RCPT 2MM 8POS DL VERT SMD - MMS-104-02-L-DV
Order 'conn rcpt 2mm 8pos dl vert smd - MMS-104-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-04-ND.
CONN RCPT 2MM 10POS DL VERT SMD - MMS-105-02-L-DV
Order 'conn rcpt 2mm 10pos dl vert smd - MMS-105-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-05-ND.
CONN RCPT 2MM 12POS DL VERT SMD - MMS-106-02-L-DV
Order 'conn rcpt 2mm 12pos dl vert smd - MMS-106-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-06-ND.
CONN RCPT 2MM 14POS DL VERT SMD - MMS-107-02-L-DV
Order 'conn rcpt 2mm 14pos dl vert smd - MMS-107-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-07-ND.
CONN RCPT 2MM 16POS DL VERT SMD - MMS-108-02-L-DV
Order 'conn rcpt 2mm 16pos dl vert smd - MMS-108-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-08-ND.
CONN RCPT 2MM 18POS DL VERT SMD - MMS-109-02-L-DV
Order 'conn rcpt 2mm 18pos dl vert smd - MMS-109-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-09-ND.
Send this link via E-Mail
Help With This Screen