MOD THYRISTOR SGL 1800V Y1-CU - MCO600-18IO1 - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 928A 1800V IXYS Standard Recovery MCO600-18IO1
| Digi-Key Part Number | MCO600-18IO1-ND |
3 |
202.87000 |
Extended Price
608.61 |
| Manufacturer Part Number | MCO600-18IO1 | |||
| Description | MOD THYRISTOR SGL 1800V Y1-CU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCO600-18IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 1800V |
| Current - On State (It (RMS) (Max) | 928A |
| Current - On State (It (AV)) (Max) | 600A |
| Current - Gate Trigger (Igt) (Max) | 300mA |
| Current - Hold (Ih) (Max) | 300mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 15000A, 16000A |
| Voltage - Gate Trigger (Vgt) (Max) | 2V |
| Mounting Type | Chassis Mount |
| Package / Case | Y1-CU |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCO600 18IO1 MCO60018IO1 |
MCO600-18IO1 Specification Sheet
MOD THYRISTOR SGL 1800V Y1-CU - MCO600-18IO1 (MCO600-18IO1-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 928A 1800V IXYS Standard Recovery MCO600-18IO1MOD THYRISTOR SGL 1800V Y1-CU - MCO600-18IO1
Order 'mod thyristor sgl 1800v y1-cu - MCO600-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-18IO1-ND.
MOD THYRISTOR SGL 1800V Y1-CU - MCO500-18IO1
Order 'mod thyristor sgl 1800v y1-cu - MCO500-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-18IO1-ND.
MOD THYRISTOR DUAL 1800V Y1-CU - MCC170-18IO1
Order 'mod thyristor dual 1800v y1-cu - MCC170-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-18IO1-ND.
MOD THYRISTOR DUAL 1800V Y1-CU - MCC225-18IO1
Order 'mod thyristor dual 1800v y1-cu - MCC225-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC225-18IO1-ND.
MOD THYRISTOR DUAL 1800V Y1-CU - MCC255-18IO1
Order 'mod thyristor dual 1800v y1-cu - MCC255-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-18IO1-ND.
MOD THYRISTOR DUAL 1800V Y1-CU - MCC312-18IO1
Order 'mod thyristor dual 1800v y1-cu - MCC312-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC312-18IO1-ND.
MOD THYRISTOR/DIODE 1800V Y1-CU - MCD225-18IO1
Order 'mod thyristor/diode 1800v y1-cu - MCD225-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-18IO1-ND.
MOD THYRISTOR/DIODE 1800V Y1-CU - MCD255-18IO1
Order 'mod thyristor/diode 1800v y1-cu - MCD255-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-18IO1-ND.
MOD THYRISTOR/DIODE 1800V Y1-CU - MCD312-18IO1
Order 'mod thyristor/diode 1800v y1-cu - MCD312-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-18IO1-ND.
MOD THYRISTOR SGL 1600V Y1-CU - MCO600-16IO1
Order 'mod thyristor sgl 1600v y1-cu - MCO600-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-16IO1-ND.
MOD THYRISTOR SGL 2000V Y1-CU - MCO600-20IO1
Order 'mod thyristor sgl 2000v y1-cu - MCO600-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-20IO1-ND.
MOD THYRISTOR SGL 2200V Y1-CU - MCO600-22IO1
Order 'mod thyristor sgl 2200v y1-cu - MCO600-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-22IO1-ND.
MOD THYRISTOR SGL 2000V Y1-CU - MCO450-20IO1
Order 'mod thyristor sgl 2000v y1-cu - MCO450-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO450-20IO1-ND.
MOD THYRISTOR SGL 2200V Y1-CU - MCO450-22IO1
Order 'mod thyristor sgl 2200v y1-cu - MCO450-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO450-22IO1-ND.
MOD THYRISTOR SGL 1200V Y1-CU - MCO500-12IO1
Order 'mod thyristor sgl 1200v y1-cu - MCO500-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-12IO1-ND.
Options for Scr - Single Discrete Semiconductor Product 928A 1800V IXYS Standard Recovery MCO600-18IO1
Send this link via E-Mail
Help With This Screen
