Scr - Single Discrete Semiconductor Product 880A 1600V IXYS Standard Recovery MCO500-16IO1
MOD THYRISTOR SGL 1600V Y1-CU - MCO500-16IO1 - Discrete Semiconductor Products
| Digi-Key Part Number | MCO500-16IO1-ND |
3 |
194.41000 |
Extended Price
583.23 |
| Manufacturer Part Number | MCO500-16IO1 | |||
| Description | MOD THYRISTOR SGL 1600V Y1-CU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCO500-16IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 1600V |
| Current - On State (It (RMS) (Max) | 880A |
| Current - On State (It (AV)) (Max) | 560A |
| Current - Gate Trigger (Igt) (Max) | 300mA |
| Current - Hold (Ih) (Max) | 300mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 17000A, 16000A |
| Voltage - Gate Trigger (Vgt) (Max) | 2V |
| Mounting Type | Chassis Mount |
| Package / Case | Y1-CU |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCO500 16IO1 MCO50016IO1 |
MCO500-16IO1 Specification Sheet
MOD THYRISTOR SGL 1600V Y1-CU - MCO500-16IO1 (MCO500-16IO1-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 880A 1600V IXYS Standard Recovery MCO500-16IO1Scr - Single Discrete Semiconductor Product 880A 1600V IXYS Standard Recovery MCO500-16IO1
Order 'mod thyristor sgl 1600v y1-cu - MCO500-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-16IO1-ND.
Scr - Single Discrete Semiconductor Product 928A 1600V IXYS Standard Recovery MCO600-16IO1
Order 'mod thyristor sgl 1600v y1-cu - MCO600-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 350A 1600V IXYS Chassis Mount MCC170-16IO1
Order 'mod thyristor dual 1600v y1-cu - MCC170-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1600V IXYS Chassis Mount MCC225-16IO1
Order 'mod thyristor dual 1600v y1-cu - MCC225-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC225-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1600V IXYS Chassis Mount MCC255-16IO1
Order 'mod thyristor dual 1600v y1-cu - MCC255-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1600V IXYS Chassis Mount MCD225-16IO1
Order 'mod thyristor/diode 1600v y1-cu - MCD225-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1600V IXYS Chassis Mount MCD255-16IO1
Order 'mod thyristor/diode 1600v y1-cu - MCD255-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1600V IXYS Chassis Mount MCD312-16IO1
Order 'mod thyristor/diode 1600v y1-cu - MCD312-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-16IO1-ND.
Scr - Single Discrete Semiconductor Product 880A 1200V IXYS Standard Recovery MCO500-12IO1
Order 'mod thyristor sgl 1200v y1-cu - MCO500-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-12IO1-ND.
Scr - Single Discrete Semiconductor Product 880A 1400V IXYS Standard Recovery MCO500-14IO1
Order 'mod thyristor sgl 1400v y1-cu - MCO500-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-14IO1-ND.
Scr - Single Discrete Semiconductor Product 880A 1800V IXYS Standard Recovery MCO500-18IO1
Order 'mod thyristor sgl 1800v y1-cu - MCO500-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-18IO1-ND.
Scr - Single Discrete Semiconductor Product 750A 2000V IXYS Standard Recovery MCO450-20IO1
Order 'mod thyristor sgl 2000v y1-cu - MCO450-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO450-20IO1-ND.
Scr - Single Discrete Semiconductor Product 750A 2200V IXYS Standard Recovery MCO450-22IO1
Order 'mod thyristor sgl 2200v y1-cu - MCO450-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO450-22IO1-ND.
Scr - Single Discrete Semiconductor Product 928A 1800V IXYS Standard Recovery MCO600-18IO1
Order 'mod thyristor sgl 1800v y1-cu - MCO600-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-18IO1-ND.
Scr - Single Discrete Semiconductor Product 928A 2000V IXYS Standard Recovery MCO600-20IO1
Order 'mod thyristor sgl 2000v y1-cu - MCO600-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-20IO1-ND.
Options for Scr - Single Discrete Semiconductor Product 880A 1600V IXYS Standard Recovery MCO500-16IO1
Send this link via E-Mail
Help With This Screen
