Keywords:





MOD THYRISTOR SGL 1400V Y1-CU - MCO500-14IO1 - Discrete Semiconductor Products

Digi-Key Part Number MCO500-14IO1-ND
Price Break
3
Unit Price
185.96000
Extended Price
557.88
Manufacturer Part NumberMCO500-14IO1
DescriptionMOD THYRISTOR SGL 1400V Y1-CU
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCO500-14IO1
VendorIXYS
CategoryDiscrete Semiconductor Products
SCR TypeStandard Recovery
Voltage - Off State1400V
Current - On State (It (RMS) (Max)880A
Current - On State (It (AV)) (Max)560A
Current - Gate Trigger (Igt) (Max)300mA
Current - Hold (Ih) (Max)300mA
Current - Non Rep. Surge 50, 60Hz (Itsm)17000A, 16000A
Voltage - Gate Trigger (Vgt) (Max)2V
Mounting TypeChassis Mount
Package / CaseY1-CU
PackagingBulk
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCO500 14IO1
MCO50014IO1

MCO500-14IO1 Specification Sheet

Image of MOD THYRISTOR SGL 1400V Y1-CU - MCO500-14IO1

MOD THYRISTOR SGL 1400V Y1-CU - MCO500-14IO1 (MCO500-14IO1-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOD THYRISTOR SGL 1400V Y1-CU - MCO500-14IO1
 Order 'mod thyristor sgl 1400v y1-cu - MCO500-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC170-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC170-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC225-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC225-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC225-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC255-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC312-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC312-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC312-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD225-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD225-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD255-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD312-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-14IO1-ND.
MOD THYRISTOR SGL 1200V Y1-CU - MCO500-12IO1
 Order 'mod thyristor sgl 1200v y1-cu - MCO500-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-12IO1-ND.
MOD THYRISTOR SGL 1600V Y1-CU - MCO500-16IO1
 Order 'mod thyristor sgl 1600v y1-cu - MCO500-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-16IO1-ND.
MOD THYRISTOR SGL 1800V Y1-CU - MCO500-18IO1
 Order 'mod thyristor sgl 1800v y1-cu - MCO500-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-18IO1-ND.
MOD THYRISTOR SGL 2000V Y1-CU - MCO450-20IO1
 Order 'mod thyristor sgl 2000v y1-cu - MCO450-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO450-20IO1-ND.
MOD THYRISTOR SGL 2200V Y1-CU - MCO450-22IO1
 Order 'mod thyristor sgl 2200v y1-cu - MCO450-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO450-22IO1-ND.
MOD THYRISTOR SGL 1600V Y1-CU - MCO600-16IO1
 Order 'mod thyristor sgl 1600v y1-cu - MCO600-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-16IO1-ND.
MOD THYRISTOR SGL 1800V Y1-CU - MCO600-18IO1
 Order 'mod thyristor sgl 1800v y1-cu - MCO600-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-18IO1-ND.

Send this link via E-Mail
Help With This Screen

MOD THYRISTOR SGL 1400V Y1-CU - MCO500-14IO1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOD THYRISTOR SGL 1200V Y1-CU - MCO500-12IO1 Next: MOD THYRISTOR SGL 1600V SOT-227B - MCO100-16IO1
MOD THYRISTOR SGL 1400V Y1-CU - MCO500-14IO1