MOD THYRISTOR SGL 1200V SOT-227B - MCO150-12IO1 - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 149A 1200V IXYS Standard Recovery MCO150-12IO1
| Digi-Key Part Number | MCO150-12IO1-ND |
20 |
21.47000 |
Extended Price
429.40 |
| Manufacturer Part Number | MCO150-12IO1 | |||
| Description | MOD THYRISTOR SGL 1200V SOT-227B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCO150-12IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 149A |
| Current - On State (It (AV)) (Max) | 234A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 200mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 2000A, 2150A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Mounting Type | Chassis Mount |
| Package / Case | SOT-227B miniBLOC |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCO150 12IO1 MCO15012IO1 |
MCO150-12IO1 Specification Sheet
MOD THYRISTOR SGL 1200V SOT-227B - MCO150-12IO1 (MCO150-12IO1-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 149A 1200V IXYS Standard Recovery MCO150-12IO1MOD THYRISTOR SGL 1200V SOT-227B - MCO150-12IO1
Order 'mod thyristor sgl 1200v sot-227b - MCO150-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO150-12IO1-ND.
MOD THYRISTOR SGL 1200V SOT-227B - MCO100-12IO1
Order 'mod thyristor sgl 1200v sot-227b - MCO100-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO100-12IO1-ND.
MOD THYRISTOR SGL 1200V SOT-227B - MCO25-12IO1
Order 'mod thyristor sgl 1200v sot-227b - MCO25-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO25-12IO1-ND.
MOD THYRISTOR SGL 1200V SOT-227B - MCO50-12IO1
Order 'mod thyristor sgl 1200v sot-227b - MCO50-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO50-12IO1-ND.
MOD THYRISTOR SGL 1200V SOT-227B - MCO75-12IO1
Order 'mod thyristor sgl 1200v sot-227b - MCO75-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO75-12IO1-ND.
MOD THYRISTOR SGL 1600V SOT-227B - MCO150-16IO1
Order 'mod thyristor sgl 1600v sot-227b - MCO150-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO150-16IO1-ND.
MOD THYRISTOR/DIO 1200V SOT-227B - MCD40-12IO6
Order 'mod thyristor/dio 1200v sot-227b - MCD40-12IO6' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD40-12IO6-ND.
MOD THYRISTOR SGL 1600V SOT-227B - MCO100-16IO1
Order 'mod thyristor sgl 1600v sot-227b - MCO100-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO100-16IO1-ND.
MOD THYRISTOR SGL 1600V SOT-227B - MCO25-16IO1
Order 'mod thyristor sgl 1600v sot-227b - MCO25-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO25-16IO1-ND.
MOD THYRISTOR SGL 1600V SOT-227B - MCO50-16IO1
Order 'mod thyristor sgl 1600v sot-227b - MCO50-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO50-16IO1-ND.
MOD THYRISTOR SGL 1600V SOT-227B - MCO75-16IO1
Order 'mod thyristor sgl 1600v sot-227b - MCO75-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO75-16IO1-ND.
MOD THYRISTOR SGL 1200V Y1-CU - MCO500-12IO1
Order 'mod thyristor sgl 1200v y1-cu - MCO500-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-12IO1-ND.
MOD THYRISTOR/DIO 1600V SOT-227B - MCD40-16IO6
Order 'mod thyristor/dio 1600v sot-227b - MCD40-16IO6' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD40-16IO6-ND.
MOD THYRISTOR DUAL 1200V Y4-M6 - MCC132-12IO1
Order 'mod thyristor dual 1200v y4-m6 - MCC132-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC132-12IO1-ND.
MOD THYRISTOR DUAL 1200V Y4-M6 - MCC162-12IO1
Order 'mod thyristor dual 1200v y4-m6 - MCC162-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC162-12IO1-ND.
Options for Scr - Single Discrete Semiconductor Product 149A 1200V IXYS Standard Recovery MCO150-12IO1
Send this link via E-Mail
Help With This Screen
