MOD THYRISTOR/DIO 800V TO-240AA - MCD56-08IO1B - Discrete Semiconductor Products
| Digi-Key Part Number | MCD56-08IO1B-ND |
18 |
22.88000 |
Extended Price
411.84 |
| Manufacturer Part Number | MCD56-08IO1B | |||
| Description | MOD THYRISTOR/DIO 800V TO-240AA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCD56-08IO1B |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCD56 08IO1B MCD5608IO1B |
MCD56-08IO1B Specification Sheet
MOD THYRISTOR/DIO 800V TO-240AA - MCD56-08IO1B (MCD56-08IO1B-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MOD THYRISTOR/DIO 800V TO-240AA - MCD56-08IO1B
Order 'mod thyristor/dio 800v to-240aa - MCD56-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD56-08IO1B-ND.
MOD THYRISTOR/DIO 800V TO-240AA - MCD26-08IO1B
Order 'mod thyristor/dio 800v to-240aa - MCD26-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD26-08IO1B-ND.
MOD THYRISTOR/DIO 800V TO-240AA - MCD56-08IO8B
Order 'mod thyristor/dio 800v to-240aa - MCD56-08IO8B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD56-08IO8B-ND.
MOD THYRISTOR/DIO 800V TO-240AA - MCD72-08IO1B
Order 'mod thyristor/dio 800v to-240aa - MCD72-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD72-08IO1B-ND.
MOD THYRISTOR/DIO 800V TO-240AA - MCD95-08IO1B
Order 'mod thyristor/dio 800v to-240aa - MCD95-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD95-08IO1B-ND.
MOD THYRISTOR DUAL 800V TO-240AA - MCC19-08IO1B
Order 'mod thyristor dual 800v to-240aa - MCC19-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC19-08IO1B-ND.
MOD THYRISTOR DUAL 800V TO-240AA - MCC26-08IO1B
Order 'mod thyristor dual 800v to-240aa - MCC26-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC26-08IO1B-ND.
MOD THYRISTOR DUAL 800V TO-240AA - MCC44-08IO1B
Order 'mod thyristor dual 800v to-240aa - MCC44-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC44-08IO1B-ND.
MOD THYRISTOR DUAL 800V TO-240AA - MCC56-08IO1B
Order 'mod thyristor dual 800v to-240aa - MCC56-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC56-08IO1B-ND.
MOD THYRISTOR DUAL 800V TO-240AA - MCC72-08IO1B
Order 'mod thyristor dual 800v to-240aa - MCC72-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC72-08IO1B-ND.
MOD THYRISTOR DUAL 800V TO-240AA - MCC95-08IO1B
Order 'mod thyristor dual 800v to-240aa - MCC95-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC95-08IO1B-ND.
MOD THYRISTOR/DIO 800V TO-240AA - MCD26-08IO8B
Order 'mod thyristor/dio 800v to-240aa - MCD26-08IO8B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD26-08IO8B-ND.
MOD THYRISTOR DUAL 800V TO-240AA - MCD44-08IO1B
Order 'mod thyristor dual 800v to-240aa - MCD44-08IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD44-08IO1B-ND.
MOD THYRISTOR/DIO 1200V TO-240AA - MCD56-12IO1B
Order 'mod thyristor/dio 1200v to-240aa - MCD56-12IO1B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD56-12IO1B-ND.
MOD THYRISTOR/DIO 1200V TO-240AA - MCD56-12IO8B
Order 'mod thyristor/dio 1200v to-240aa - MCD56-12IO8B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD56-12IO8B-ND.
Send this link via E-Mail
Help With This Screen