Keywords:





MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1 - Discrete Semiconductor Products

Digi-Key Part Number MCD312-14IO1-ND
Price Break
3
Unit Price
176.88000
Extended Price
530.64
Manufacturer Part NumberMCD312-14IO1
DescriptionMOD THYRISTOR/DIODE 1400V Y1-CU
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCD312-14IO1
VendorIXYS
CategoryDiscrete Semiconductor Products
StructureSeries Connection - SCR/Diode
Number of SCRs, Diodes1 SCR, 1 Diode
Voltage - Off State1400V
Current - On State (It (RMS) (Max)520A
Current - On State (It (AV)) (Max)320A
Current - Gate Trigger (Igt) (Max)150mA
Current - Hold (Ih) (Max)150mA
Current - Non Rep. Surge 50, 60Hz (Itsm)9200A, 10100A
Mounting TypeChassis Mount
Package / CaseY1-CU
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCD312 14IO1
MCD31214IO1

MCD312-14IO1 Specification Sheet

Image of MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1

MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1 (MCD312-14IO1-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD312-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD225-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD225-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD255-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC170-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC170-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC225-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC225-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC225-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC255-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC312-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC312-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC312-14IO1-ND.
MOD THYRISTOR/DIODE 1200V Y1-CU - MCD312-12IO1
 Order 'mod thyristor/diode 1200v y1-cu - MCD312-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-12IO1-ND.
MOD THYRISTOR/DIODE 1600V Y1-CU - MCD312-16IO1
 Order 'mod thyristor/diode 1600v y1-cu - MCD312-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-16IO1-ND.
MOD THYRISTOR/DIODE 1800V Y1-CU - MCD312-18IO1
 Order 'mod thyristor/diode 1800v y1-cu - MCD312-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-18IO1-ND.
MOD THYRISTOR SGL 1400V Y1-CU - MCO500-14IO1
 Order 'mod thyristor sgl 1400v y1-cu - MCO500-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-14IO1-ND.
MOD THYRISTOR/DIODE 2000V Y1-CU - MCD224-20IO1
 Order 'mod thyristor/diode 2000v y1-cu - MCD224-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD224-20IO1-ND.
MOD THYRISTOR/DIODE 2200V Y1-CU - MCD224-22IO1
 Order 'mod thyristor/diode 2200v y1-cu - MCD224-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD224-22IO1-ND.
MOD THYRISTOR/DIODE 1200V Y1-CU - MCD225-12IO1
 Order 'mod thyristor/diode 1200v y1-cu - MCD225-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-12IO1-ND.
MOD THYRISTOR/DIODE 1600V Y1-CU - MCD225-16IO1
 Order 'mod thyristor/diode 1600v y1-cu - MCD225-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-16IO1-ND.

Send this link via E-Mail
Help With This Screen

MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOD THYRISTOR/DIODE 1400V Y1-CU - MCD255-14IO1 Next: MOD THYRISTOR/DIODE 1400V Y2-DCB - MCD220-14IO1
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1