Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 2000V IXYS Chassis Mount MCD310-20IO1
MOD THYRISTOR/DIODE 2000V Y2-DCB - MCD310-20IO1 - Discrete Semiconductor Products
| Digi-Key Part Number | MCD310-20IO1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCD310-20IO1 | |||
| Description | MOD THYRISTOR/DIODE 2000V Y2-DCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCD310-20IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 2000V |
| Current - On State (It (RMS) (Max) | 500A |
| Current - On State (It (AV)) (Max) | 320A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 150mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 9200A, 9800A |
| Mounting Type | Chassis Mount |
| Package / Case | Y2-DCB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCD310 20IO1 MCD31020IO1 |
MCD310-20IO1 Specification Sheet
MOD THYRISTOR/DIODE 2000V Y2-DCB - MCD310-20IO1 (MCD310-20IO1-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 2000V IXYS Chassis Mount MCD310-20IO1Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 2000V IXYS Chassis Mount MCD310-20IO1
Order 'mod thyristor/diode 2000v y2-dcb - MCD310-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-20IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 800V IXYS Chassis Mount MCD310-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD310-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-08IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 1200V IXYS Chassis Mount MCD310-12IO1
Order 'mod thyristor/diode 1200v y2-dcb - MCD310-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-12IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 1400V IXYS Chassis Mount MCD310-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD310-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 1600V IXYS Chassis Mount MCD310-16IO1
Order 'mod thyristor/diode 1600v y2-dcb - MCD310-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 1800V IXYS Chassis Mount MCD310-18IO1
Order 'mod thyristor/diode 1800v y2-dcb - MCD310-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 2200V IXYS Chassis Mount MCD310-22IO1
Order 'mod thyristor/diode 2200v y2-dcb - MCD310-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-22IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 2000V IXYS Chassis Mount MCD161-20IO1
Order 'mod thyristor/diode 2000v y4-m6 - MCD161-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD161-20IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 2000V IXYS Chassis Mount MCD224-20IO1
Order 'mod thyristor/diode 2000v y1-cu - MCD224-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD224-20IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 800V IXYS Chassis Mount MCD220-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD220-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-08IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1200V IXYS Chassis Mount MCD220-12IO1
Order 'mod thyristor/diode 1200v y2-dcb - MCD220-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-12IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1400V IXYS Chassis Mount MCD220-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD220-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1600V IXYS Chassis Mount MCD220-16IO1
Order 'mod thyristor/diode 1800v y2-dcb - MCD220-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 800V IXYS Chassis Mount MCD250-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD250-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-08IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1200V IXYS Chassis Mount MCD250-12IO1
Order 'mod thyristor/diode 1200v y2-dcb - MCD250-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-12IO1-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 2000V IXYS Chassis Mount MCD310-20IO1
Send this link via E-Mail
Help With This Screen
