MOD THYRISTOR/DIODE 1600V Y2-DCB - MCD310-16IO1 - Discrete Semiconductor Products
| Digi-Key Part Number | MCD310-16IO1-ND |
4 |
144.34000 |
Extended Price
577.36 |
| Manufacturer Part Number | MCD310-16IO1 | |||
| Description | MOD THYRISTOR/DIODE 1600V Y2-DCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCD310-16IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1600V |
| Current - On State (It (RMS) (Max) | 500A |
| Current - On State (It (AV)) (Max) | 320A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 150mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 9200A, 9800A |
| Mounting Type | Chassis Mount |
| Package / Case | Y2-DCB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCD310 16IO1 MCD31016IO1 |
MCD310-16IO1 Specification Sheet
MOD THYRISTOR/DIODE 1600V Y2-DCB - MCD310-16IO1 (MCD310-16IO1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOD THYRISTOR/DIODE 1600V Y2-DCB - MCD310-16IO1
Order 'mod thyristor/diode 1600v y2-dcb - MCD310-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-16IO1-ND.
MOD THYRISTOR/DIODE 1600V Y2-DCB - MCD250-16IO1
Order 'mod thyristor/diode 1600v y2-dcb - MCD250-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-16IO1-ND.
MOD THYRISTOR/DIODE 1800V Y2-DCB - MCD220-16IO1
Order 'mod thyristor/diode 1800v y2-dcb - MCD220-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-16IO1-ND.
MOD THYRISTOR DUAL 1600V Y2-DCB - MCC250-16IO1
Order 'mod thyristor dual 1600v y2-dcb - MCC250-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC250-16IO1-ND.
MOD THYRISTOR DUAL 1600V Y2-DCB - MCC220-16IO1
Order 'mod thyristor dual 1600v y2-dcb - MCC220-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC220-16IO1-ND.
MOD THYRISTOR/DIODE 800V Y2-DCB - MCD310-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD310-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-08IO1-ND.
MOD THYRISTOR/DIODE 1200V Y2-DCB - MCD310-12IO1
Order 'mod thyristor/diode 1200v y2-dcb - MCD310-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-12IO1-ND.
MOD THYRISTOR/DIODE 1400V Y2-DCB - MCD310-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD310-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-14IO1-ND.
MOD THYRISTOR/DIODE 1800V Y2-DCB - MCD310-18IO1
Order 'mod thyristor/diode 1800v y2-dcb - MCD310-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-18IO1-ND.
MOD THYRISTOR/DIODE 2000V Y2-DCB - MCD310-20IO1
Order 'mod thyristor/diode 2000v y2-dcb - MCD310-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-20IO1-ND.
MOD THYRISTOR/DIODE 2200V Y2-DCB - MCD310-22IO1
Order 'mod thyristor/diode 2200v y2-dcb - MCD310-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-22IO1-ND.
MOD THYRISTOR/DIODE 800V Y2-DCB - MCD220-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD220-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-08IO1-ND.
MOD THYRISTOR/DIODE 1200V Y2-DCB - MCD220-12IO1
Order 'mod thyristor/diode 1200v y2-dcb - MCD220-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-12IO1-ND.
MOD THYRISTOR/DIODE 1400V Y2-DCB - MCD220-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD220-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-14IO1-ND.
MOD THYRISTOR/DIODE 800V Y2-DCB - MCD250-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD250-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-08IO1-ND.
Send this link via E-Mail
Help With This Screen
