MOD THYRISTOR/DIODE 800V Y2-DCB - MCD250-08IO1 - Discrete Semiconductor Products
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 800V IXYS Chassis Mount MCD250-08IO1
| Digi-Key Part Number | MCD250-08IO1-ND |
4 |
112.96000 |
Extended Price
451.84 |
| Manufacturer Part Number | MCD250-08IO1 | |||
| Description | MOD THYRISTOR/DIODE 800V Y2-DCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCD250-08IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 450A |
| Current - On State (It (AV)) (Max) | 221A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 150mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8000A, 8500A |
| Mounting Type | Chassis Mount |
| Package / Case | Y2-DCB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCD250 08IO1 MCD25008IO1 |
MCD250-08IO1 Specification Sheet
MOD THYRISTOR/DIODE 800V Y2-DCB - MCD250-08IO1 (MCD250-08IO1-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 800V IXYS Chassis Mount MCD250-08IO1MOD THYRISTOR/DIODE 800V Y2-DCB - MCD250-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD250-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-08IO1-ND.
MOD THYRISTOR/DIODE 800V Y2-DCB - MCD220-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD220-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-08IO1-ND.
MOD THYRISTOR/DIODE 800V Y2-DCB - MCD310-08IO1
Order 'mod thyristor/diode 800v y2-dcb - MCD310-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-08IO1-ND.
MOD THYRISTOR DUAL 800V Y2-DCB - MCC220-08IO1
Order 'mod thyristor dual 800v y2-dcb - MCC220-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC220-08IO1-ND.
MOD THYRISTOR DUAL 800V Y2-DCB - MCC250-08IO1
Order 'mod thyristor dual 800v y2-dcb - MCC250-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC250-08IO1-ND.
MOD THYRISTOR/DIODE 1200V Y2-DCB - MCD250-12IO1
Order 'mod thyristor/diode 1200v y2-dcb - MCD250-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-12IO1-ND.
MOD THYRISTOR/DIODE 1400V Y2-DCB - MCD250-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD250-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-14IO1-ND.
MOD THYRISTOR/DIODE 1600V Y2-DCB - MCD250-16IO1
Order 'mod thyristor/diode 1600v y2-dcb - MCD250-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-16IO1-ND.
MOD THYRISTOR/DIODE 1800V Y2-DCB - MCD250-18IO1
Order 'mod thyristor/diode 1800v y2-dcb - MCD250-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-18IO1-ND.
MOD THYRISTOR DUAL 800V Y2-DCB - MCC310-08IO1
Order 'mod thyristor dual 800v y2-dcb - MCC310-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC310-08IO1-ND.
MOD THYRISTOR/DIODE 800V Y4-M6 - MCD132-08IO1
Order 'mod thyristor/diode 800v y4-m6 - MCD132-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-08IO1-ND.
MOD THYRISTOR/DIODE 800V Y4-M6 - MCD162-08IO1
Order 'mod thyristor/diode 800v y4-m6 - MCD162-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-08IO1-ND.
MOD THYRISTOR/DIODE 1200V Y2-DCB - MCD220-12IO1
Order 'mod thyristor/diode 1200v y2-dcb - MCD220-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-12IO1-ND.
MOD THYRISTOR/DIODE 1400V Y2-DCB - MCD220-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD220-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-14IO1-ND.
MOD THYRISTOR/DIODE 1800V Y2-DCB - MCD220-16IO1
Order 'mod thyristor/diode 1800v y2-dcb - MCD220-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-16IO1-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 800V IXYS Chassis Mount MCD250-08IO1
Send this link via E-Mail
Help With This Screen
