MOD THYRISTOR/DIODE 2000V Y1-CU - MCD224-20IO1 - Discrete Semiconductor Products
| Digi-Key Part Number | MCD224-20IO1-ND |
3 |
229.71000 |
Extended Price
689.13 |
| Manufacturer Part Number | MCD224-20IO1 | |||
| Description | MOD THYRISTOR/DIODE 2000V Y1-CU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCD224-20IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 2000V |
| Current - On State (It (RMS) (Max) | 400A |
| Current - On State (It (AV)) (Max) | 240A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 200mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8000A, 8500A |
| Mounting Type | Chassis Mount |
| Package / Case | Y1-CU |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCD224 20IO1 MCD22420IO1 |
MCD224-20IO1 Specification Sheet
MOD THYRISTOR/DIODE 2000V Y1-CU - MCD224-20IO1 (MCD224-20IO1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOD THYRISTOR/DIODE 2000V Y1-CU - MCD224-20IO1
Order 'mod thyristor/diode 2000v y1-cu - MCD224-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD224-20IO1-ND.
MOD THYRISTOR DUAL 2000V Y1-CU - MCC224-20IO1
Order 'mod thyristor dual 2000v y1-cu - MCC224-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC224-20IO1-ND.
MOD THYRISTOR/DIODE 2200V Y1-CU - MCD224-22IO1
Order 'mod thyristor/diode 2200v y1-cu - MCD224-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD224-22IO1-ND.
MOD THYRISTOR SGL 2000V Y1-CU - MCO450-20IO1
Order 'mod thyristor sgl 2000v y1-cu - MCO450-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO450-20IO1-ND.
MOD THYRISTOR SGL 2000V Y1-CU - MCO600-20IO1
Order 'mod thyristor sgl 2000v y1-cu - MCO600-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-20IO1-ND.
MOD THYRISTOR/DIODE 1200V Y1-CU - MCD225-12IO1
Order 'mod thyristor/diode 1200v y1-cu - MCD225-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-12IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD225-14IO1
Order 'mod thyristor/diode 1400v y1-cu - MCD225-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-14IO1-ND.
MOD THYRISTOR/DIODE 1600V Y1-CU - MCD225-16IO1
Order 'mod thyristor/diode 1600v y1-cu - MCD225-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-16IO1-ND.
MOD THYRISTOR/DIODE 1800V Y1-CU - MCD225-18IO1
Order 'mod thyristor/diode 1800v y1-cu - MCD225-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-18IO1-ND.
MOD THYRISTOR/DIODE 1200V Y1-CU - MCD255-12IO1
Order 'mod thyristor/diode 1200v y1-cu - MCD255-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-12IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD255-14IO1
Order 'mod thyristor/diode 1400v y1-cu - MCD255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-14IO1-ND.
MOD THYRISTOR/DIODE 1600V Y1-CU - MCD255-16IO1
Order 'mod thyristor/diode 1600v y1-cu - MCD255-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-16IO1-ND.
MOD THYRISTOR/DIODE 1800V Y1-CU - MCD255-18IO1
Order 'mod thyristor/diode 1800v y1-cu - MCD255-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-18IO1-ND.
MOD THYRISTOR/DIODE 1200V Y1-CU - MCD312-12IO1
Order 'mod thyristor/diode 1200v y1-cu - MCD312-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-12IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1
Order 'mod thyristor/diode 1400v y1-cu - MCD312-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-14IO1-ND.
Send this link via E-Mail
Help With This Screen
