Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1800V IXYS Chassis Mount MCD162-18IO1
MOD THYRISTOR/DIODE 1800V Y4-M6 - MCD162-18IO1 - Discrete Semiconductor Products
| Digi-Key Part Number | MCD162-18IO1-ND |
6 |
73.52000 |
Extended Price
441.12 |
| Manufacturer Part Number | MCD162-18IO1 | |||
| Description | MOD THYRISTOR/DIODE 1800V Y4-M6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCD162-18IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1800V |
| Current - On State (It (RMS) (Max) | 300A |
| Current - On State (It (AV)) (Max) | 190A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 200mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 6000A, 6400A |
| Mounting Type | Chassis Mount |
| Package / Case | Y4-M6 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCD162 18IO1 MCD16218IO1 |
MCD162-18IO1 Specification Sheet
MOD THYRISTOR/DIODE 1800V Y4-M6 - MCD162-18IO1 (MCD162-18IO1-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1800V IXYS Chassis Mount MCD162-18IO1Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1800V IXYS Chassis Mount MCD162-18IO1
Order 'mod thyristor/diode 1800v y4-m6 - MCD162-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 340A 1800V IXYS Chassis Mount MCD200-18IO1
Order 'mod thyristor/diode 1800v y4-m6 - MCD200-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD200-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1800V IXYS Chassis Mount MCD132-18IO1
Order 'mod thyristor/diode 1800v y4-m6 - MCD132-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1800V IXYS Chassis Mount MCC132-18IO1
Order 'mod thyristor dual 1800v y4-m6 - MCC132-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC132-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1800V IXYS Chassis Mount MCC162-18IO1
Order 'mod thyristor dual 1800v y4-m6 - MCC162-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC162-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 340A 1800V IXYS Chassis Mount MCC200-18IO1
Order 'mod thyristor dual 1800v y4-m6 - MCC200-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC200-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1600V IXYS Chassis Mount MCD162-16IO1
Order 'mod thyristor/diode 1600v y4-m6 - MCD162-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 800V IXYS Chassis Mount MCD162-08IO1
Order 'mod thyristor/diode 800v y4-m6 - MCD162-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-08IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1200V IXYS Chassis Mount MCD162-12IO1
Order 'mod thyristor/diode 1200v y4-m6 - MCD162-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-12IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1400V IXYS Chassis Mount MCD162-14IO1
Order 'mod thyristor/diode 1400v y4-m6 - MCD162-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1800V IXYS Chassis Mount MCD225-18IO1
Order 'mod thyristor/diode 1800v y1-cu - MCD225-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1800V IXYS Chassis Mount MCD250-18IO1
Order 'mod thyristor/diode 1800v y2-dcb - MCD250-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1800V IXYS Chassis Mount MCD255-18IO1
Order 'mod thyristor/diode 1800v y1-cu - MCD255-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 500A 1800V IXYS Chassis Mount MCD310-18IO1
Order 'mod thyristor/diode 1800v y2-dcb - MCD310-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-18IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1800V IXYS Chassis Mount MCD312-18IO1
Order 'mod thyristor/diode 1800v y1-cu - MCD312-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-18IO1-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1800V IXYS Chassis Mount MCD162-18IO1
Send this link via E-Mail
Help With This Screen
