MOD THYRISTOR/DIODE 1800V Y4-M6 - MCD132-18IO1 - Discrete Semiconductor Products
| Digi-Key Part Number | MCD132-18IO1-ND |
5 |
69.43000 |
Extended Price
347.15 |
| Manufacturer Part Number | MCD132-18IO1 | |||
| Description | MOD THYRISTOR/DIODE 1800V Y4-M6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCD132-18IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCD132 18IO1 MCD13218IO1 |
MCD132-18IO1 Specification Sheet
MOD THYRISTOR/DIODE 1800V Y4-M6 - MCD132-18IO1 (MCD132-18IO1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MOD THYRISTOR/DIODE 1800V Y4-M6 - MCD132-18IO1
Order 'mod thyristor/diode 1800v y4-m6 - MCD132-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-18IO1-ND.
MOD THYRISTOR/DIODE 1800V Y4-M6 - MCD162-18IO1
Order 'mod thyristor/diode 1800v y4-m6 - MCD162-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-18IO1-ND.
MOD THYRISTOR/DIODE 1800V Y4-M6 - MCD200-18IO1
Order 'mod thyristor/diode 1800v y4-m6 - MCD200-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD200-18IO1-ND.
MOD THYRISTOR DUAL 1800V Y4-M6 - MCC132-18IO1
Order 'mod thyristor dual 1800v y4-m6 - MCC132-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC132-18IO1-ND.
MOD THYRISTOR DUAL 1800V Y4-M6 - MCC162-18IO1
Order 'mod thyristor dual 1800v y4-m6 - MCC162-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC162-18IO1-ND.
MOD THYRISTOR DUAL 1800V Y4-M6 - MCC200-18IO1
Order 'mod thyristor dual 1800v y4-m6 - MCC200-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC200-18IO1-ND.
MOD THYRISTOR/DIODE 800V Y4-M6 - MCD132-08IO1
Order 'mod thyristor/diode 800v y4-m6 - MCD132-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-08IO1-ND.
MOD THYRISTOR/DIODE 1200V Y4-M6 - MCD132-12IO1
Order 'mod thyristor/diode 1200v y4-m6 - MCD132-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-12IO1-ND.
MOD THYRISTOR/DIODE 1400V Y4-M6 - MCD132-14IO1
Order 'mod thyristor/diode 1400v y4-m6 - MCD132-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-14IO1-ND.
MOD THYRISTOR/DIODE 1600V Y4-M6 - MCD132-16IO1
Order 'mod thyristor/diode 1600v y4-m6 - MCD132-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-16IO1-ND.
MOD THYRISTOR/DIODE 1600V Y4-M6 - MCD162-16IO1
Order 'mod thyristor/diode 1600v y4-m6 - MCD162-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-16IO1-ND.
MOD THYRISTOR/DIODE 2000V Y4-M6 - MCD161-20IO1
Order 'mod thyristor/diode 2000v y4-m6 - MCD161-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD161-20IO1-ND.
MOD THYRISTOR/DIODE 2200V Y4-M6 - MCD161-22IO1
Order 'mod thyristor/diode 2200v y4-m6 - MCD161-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD161-22IO1-ND.
MOD THYRISTOR/DIODE 800V Y4-M6 - MCD162-08IO1
Order 'mod thyristor/diode 800v y4-m6 - MCD162-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-08IO1-ND.
MOD THYRISTOR/DIODE 1200V Y4-M6 - MCD162-12IO1
Order 'mod thyristor/diode 1200v y4-m6 - MCD162-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-12IO1-ND.
Send this link via E-Mail
Help With This Screen