MOD THYRISTOR/DIODE 1400V Y4-M6 - MCD132-14IO1
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1400V IXYS Chassis Mount MCD132-14IO1
| Digi-Key Part Number | MCD132-14IO1-ND |
6 |
63.64000 |
Extended Price
381.84 |
| Manufacturer Part Number | MCD132-14IO1 | |||
| Description | MOD THYRISTOR/DIODE 1400V Y4-M6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCD132-14IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - SCR/Diode |
| Number of SCRs, Diodes | 1 SCR, 1 Diode |
| Voltage - Off State | 1400V |
| Current - On State (It (RMS) (Max) | 300A |
| Current - On State (It (AV)) (Max) | 130A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 200mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 4750A, 5080A |
| Mounting Type | Chassis Mount |
| Package / Case | TO-240AA |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCD132 14IO1 MCD13214IO1 |
MCD132-14IO1 Specification Sheet
MOD THYRISTOR/DIODE 1400V Y4-M6 - MCD132-14IO1 (MCD132-14IO1-ND)
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1400V IXYS Chassis Mount MCD132-14IO1MOD THYRISTOR/DIODE 1400V Y4-M6 - MCD132-14IO1
Order 'mod thyristor/diode 1400v y4-m6 - MCD132-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y4-M6 - MCD162-14IO1
Order 'mod thyristor/diode 1400v y4-m6 - MCD162-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y4-M6 - MCD200-14IO1
Order 'mod thyristor/diode 1400v y4-m6 - MCD200-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD200-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y4-M6 - MCC132-14IO1
Order 'mod thyristor dual 1400v y4-m6 - MCC132-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC132-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y4-M6 - MCC162-14IO1
Order 'mod thyristor dual 1400v y4-m6 - MCC162-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC162-14IO1-ND.
MOD THYRISTOR DUAL 1400V Y4-M6 - MCC200-14IO1
Order 'mod thyristor dual 1400v y4-m6 - MCC200-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC200-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y2-DCB - MCD220-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD220-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD220-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD225-14IO1
Order 'mod thyristor/diode 1400v y1-cu - MCD225-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y2-DCB - MCD250-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD250-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD250-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD255-14IO1
Order 'mod thyristor/diode 1400v y1-cu - MCD255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y2-DCB - MCD310-14IO1
Order 'mod thyristor/diode 1400v y2-dcb - MCD310-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD310-14IO1-ND.
MOD THYRISTOR/DIODE 1400V Y1-CU - MCD312-14IO1
Order 'mod thyristor/diode 1400v y1-cu - MCD312-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-14IO1-ND.
MOD THYRISTOR/DIODE 1600V Y4-M6 - MCD162-16IO1
Order 'mod thyristor/diode 1600v y4-m6 - MCD162-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD162-16IO1-ND.
MOD THYRISTOR/DIODE 800V Y4-M6 - MCD132-08IO1
Order 'mod thyristor/diode 800v y4-m6 - MCD132-08IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-08IO1-ND.
MOD THYRISTOR/DIODE 1200V Y4-M6 - MCD132-12IO1
Order 'mod thyristor/diode 1200v y4-m6 - MCD132-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD132-12IO1-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 300A 1400V IXYS Chassis Mount MCD132-14IO1
Send this link via E-Mail
Help With This Screen
