Keywords:





Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1400V IXYS Chassis Mount MCC312-14IO1

MOD THYRISTOR DUAL 1400V Y1-CU - MCC312-14IO1 - Discrete Semiconductor Products

Digi-Key Part Number MCC312-14IO1-ND
Price Break
3
Unit Price
195.26000
Extended Price
585.78
Manufacturer Part NumberMCC312-14IO1
DescriptionMOD THYRISTOR DUAL 1400V Y1-CU
Quantity Available Non-Stock
All prices are in USD

Purchase Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1400V IXYS Chassis Mount MCC312-14IO1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1400V IXYS Chassis Mount MCC312-14IO1
Technical/Catalog InformationMCC312-14IO1
VendorIXYS
CategoryDiscrete Semiconductor Products
StructureSeries Connection - All SCRs
Number of SCRs, Diodes2 SCRs
Voltage - Off State1400V
Current - On State (It (RMS) (Max)520A
Current - On State (It (AV)) (Max)320A
Current - Gate Trigger (Igt) (Max)150mA
Current - Hold (Ih) (Max)150mA
Current - Non Rep. Surge 50, 60Hz (Itsm)9200A, 10100A
Mounting TypeChassis Mount
Package / CaseY1-CU
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCC312 14IO1
MCC31214IO1

MCC312-14IO1 Specification Sheet

Image of MOD THYRISTOR DUAL 1400V Y1-CU - MCC312-14IO1

MOD THYRISTOR DUAL 1400V Y1-CU - MCC312-14IO1 (MCC312-14IO1-ND) - Discrete Semiconductor Products

Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1400V IXYS Chassis Mount MCC312-14IO1
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1400V IXYS Chassis Mount MCC312-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC312-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC312-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 350A 1400V IXYS Chassis Mount MCC170-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC170-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1400V IXYS Chassis Mount MCC225-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC225-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC225-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1400V IXYS Chassis Mount MCC255-14IO1
 Order 'mod thyristor dual 1400v y1-cu - MCC255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1400V IXYS Chassis Mount MCD225-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD225-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1400V IXYS Chassis Mount MCD255-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1400V IXYS Chassis Mount MCD312-14IO1
 Order 'mod thyristor/diode 1400v y1-cu - MCD312-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-14IO1-ND.
Scr - Single Discrete Semiconductor Product 880A 1400V IXYS Standard Recovery MCO500-14IO1
 Order 'mod thyristor sgl 1400v y1-cu - MCO500-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1200V IXYS Chassis Mount MCC312-12IO1
 Order 'mod thyristor dual 1200v y1-cu - MCC312-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC312-12IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1800V IXYS Chassis Mount MCC312-18IO1
 Order 'mod thyristor dual 1800v y1-cu - MCC312-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC312-18IO1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 270A 1400V (1.4kV) IXYS Standard MDD255-14N1
 Order 'mod diode dual 1400v y1-cu - MDD255-14N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD255-14N1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 310A 1400V (1.4kV) IXYS Standard MDD312-14N1
 Order 'mod diode dual 1400v y1-cu - MDD312-14N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD312-14N1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 350A 1200V IXYS Chassis Mount MCC170-12IO1
 Order 'mod thyristor dual 1200v y1-cu - MCC170-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-12IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 350A 1600V IXYS Chassis Mount MCC170-16IO1
 Order 'mod thyristor dual 1600v y1-cu - MCC170-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 350A 1800V IXYS Chassis Mount MCC170-18IO1
 Order 'mod thyristor dual 1800v y1-cu - MCC170-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-18IO1-ND.

Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1400V IXYS Chassis Mount MCC312-14IO1
Send this link via E-Mail
Help With This Screen

MOD THYRISTOR DUAL 1400V Y1-CU - MCC312-14IO1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOD THYRISTOR DUAL 1400V Y1-CU - MCC255-14IO1 Next: MOD THYRISTOR DUAL 1400V Y2-DCB - MCC220-14IO1
MOD THYRISTOR DUAL 1400V Y1-CU - MCC312-14IO1