Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1600V IXYS Chassis Mount MCC255-16IO1
MOD THYRISTOR DUAL 1600V Y1-CU - MCC255-16IO1 - Discrete Semiconductor Products
| Digi-Key Part Number | MCC255-16IO1-ND |
3 |
194.41000 |
Extended Price
583.23 |
| Manufacturer Part Number | MCC255-16IO1 | |||
| Description | MOD THYRISTOR DUAL 1600V Y1-CU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCC255-16IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - All SCRs |
| Number of SCRs, Diodes | 2 SCRs |
| Voltage - Off State | 1600V |
| Current - On State (It (RMS) (Max) | 450A |
| Current - On State (It (AV)) (Max) | 250A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 150mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 9000A, 9600A |
| Mounting Type | Chassis Mount |
| Package / Case | Y1-CU |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCC255 16IO1 MCC25516IO1 |
MCC255-16IO1 Specification Sheet
MOD THYRISTOR DUAL 1600V Y1-CU - MCC255-16IO1 (MCC255-16IO1-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1600V IXYS Chassis Mount MCC255-16IO1Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1600V IXYS Chassis Mount MCC255-16IO1
Order 'mod thyristor dual 1600v y1-cu - MCC255-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 350A 1600V IXYS Chassis Mount MCC170-16IO1
Order 'mod thyristor dual 1600v y1-cu - MCC170-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1600V IXYS Chassis Mount MCC225-16IO1
Order 'mod thyristor dual 1600v y1-cu - MCC225-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC225-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 400A 1600V IXYS Chassis Mount MCD225-16IO1
Order 'mod thyristor/diode 1600v y1-cu - MCD225-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1600V IXYS Chassis Mount MCD255-16IO1
Order 'mod thyristor/diode 1600v y1-cu - MCD255-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 520A 1600V IXYS Chassis Mount MCD312-16IO1
Order 'mod thyristor/diode 1600v y1-cu - MCD312-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-16IO1-ND.
Scr - Single Discrete Semiconductor Product 880A 1600V IXYS Standard Recovery MCO500-16IO1
Order 'mod thyristor sgl 1600v y1-cu - MCO500-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-16IO1-ND.
Scr - Single Discrete Semiconductor Product 928A 1600V IXYS Standard Recovery MCO600-16IO1
Order 'mod thyristor sgl 1600v y1-cu - MCO600-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO600-16IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1200V IXYS Chassis Mount MCC255-12IO1
Order 'mod thyristor dual 1200v y1-cu - MCC255-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-12IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1400V IXYS Chassis Mount MCC255-14IO1
Order 'mod thyristor dual 1400v y1-cu - MCC255-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-14IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1800V IXYS Chassis Mount MCC255-18IO1
Order 'mod thyristor dual 1800v y1-cu - MCC255-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-18IO1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 270A 1600V (1.6kV) IXYS Standard MDD255-16N1
Order 'mod diode dual 1600v y1-cu - MDD255-16N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD255-16N1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 310A 1600V (1.6kV) IXYS Standard MDD312-16N1
Order 'mod diode dual 1600v y1-cu - MDD312-16N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD312-16N1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 350A 1200V IXYS Chassis Mount MCC170-12IO1
Order 'mod thyristor dual 1200v y1-cu - MCC170-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-12IO1-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 350A 1400V IXYS Chassis Mount MCC170-14IO1
Order 'mod thyristor dual 1400v y1-cu - MCC170-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-14IO1-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 450A 1600V IXYS Chassis Mount MCC255-16IO1
Send this link via E-Mail
Help With This Screen
