MOD THYRISTOR DUAL 1200V Y1-CU - MCC170-12IO1
| Digi-Key Part Number | MCC170-12IO1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCC170-12IO1 | |||
| Description | MOD THYRISTOR DUAL 1200V Y1-CU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCC170-12IO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - All SCRs |
| Number of SCRs, Diodes | 2 SCRs |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 350A |
| Current - On State (It (AV)) (Max) | 203A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | 150mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 5400A, 5800A |
| Mounting Type | Chassis Mount |
| Package / Case | Y1-CU |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCC170 12IO1 MCC17012IO1 |
MCC170-12IO1 Specification Sheet
MOD THYRISTOR DUAL 1200V Y1-CU - MCC170-12IO1 (MCC170-12IO1-ND)
Related parts :MOD THYRISTOR DUAL 1200V Y1-CU - MCC170-12IO1
Order 'mod thyristor dual 1200v y1-cu - MCC170-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-12IO1-ND.
MOD THYRISTOR DUAL 1200V Y1-CU - MCC225-12IO1
Order 'mod thyristor dual 1200v y1-cu - MCC225-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC225-12IO1-ND.
MOD THYRISTOR DUAL 1200V Y1-CU - MCC255-12IO1
Order 'mod thyristor dual 1200v y1-cu - MCC255-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC255-12IO1-ND.
MOD THYRISTOR DUAL 1200V Y1-CU - MCC312-12IO1
Order 'mod thyristor dual 1200v y1-cu - MCC312-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC312-12IO1-ND.
MOD THYRISTOR/DIODE 1200V Y1-CU - MCD225-12IO1
Order 'mod thyristor/diode 1200v y1-cu - MCD225-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD225-12IO1-ND.
MOD THYRISTOR/DIODE 1200V Y1-CU - MCD255-12IO1
Order 'mod thyristor/diode 1200v y1-cu - MCD255-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD255-12IO1-ND.
MOD THYRISTOR/DIODE 1200V Y1-CU - MCD312-12IO1
Order 'mod thyristor/diode 1200v y1-cu - MCD312-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD312-12IO1-ND.
MOD THYRISTOR SGL 1200V Y1-CU - MCO500-12IO1
Order 'mod thyristor sgl 1200v y1-cu - MCO500-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCO500-12IO1-ND.
MOD THYRISTOR DUAL 1400V Y1-CU - MCC170-14IO1
Order 'mod thyristor dual 1400v y1-cu - MCC170-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-14IO1-ND.
MOD THYRISTOR DUAL 1600V Y1-CU - MCC170-16IO1
Order 'mod thyristor dual 1600v y1-cu - MCC170-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-16IO1-ND.
MOD THYRISTOR DUAL 1800V Y1-CU - MCC170-18IO1
Order 'mod thyristor dual 1800v y1-cu - MCC170-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC170-18IO1-ND.
MOD DIODE DUAL 1200V Y1-CU - MDD255-12N1
Order 'mod diode dual 1200v y1-cu - MDD255-12N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD255-12N1-ND.
MOD DIODE DUAL 1200V Y1-CU - MDD312-12N1
Order 'mod diode dual 1200v y1-cu - MDD312-12N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD312-12N1-ND.
MOD THYRISTOR DUAL 2000V Y1-CU - MCC224-20IO1
Order 'mod thyristor dual 2000v y1-cu - MCC224-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC224-20IO1-ND.
MOD THYRISTOR DUAL 2200V Y1-CU - MCC224-22IO1
Order 'mod thyristor dual 2200v y1-cu - MCC224-22IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC224-22IO1-ND.
Send this link via E-Mail
Help With This Screen
