ASSY BOOM LT HEADSET NR-25994MIC - PNR-23868-000
| Digi-Key Part Number | PNR-23868-000-ND |
39 |
19.71154 |
Extended Price
768.75 |
| Manufacturer Part Number | PNR-23868-000 | |||
| Description | ASSY BOOM LT HEADSET NR-25994MIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNR-23868-000 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Sensitivity | * |
| Voltage - Rated | * |
| Current | * |
| Type | * |
| Size / Dimension | * |
| Frequency | * |
| S/N Ratio | * |
| Filter Type | * |
| Impedance | * |
| Termination | * |
| Direction | * |
| Series | * |
| Port Location | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNR 23868 000 PNR23868000 |
PNR-23868-000 Specification Sheet
ASSY BOOM LT HEADSET NR-25994MIC - PNR-23868-000 (PNR-23868-000-ND)
Related parts:ASSY BOOM LT HEADSET NR-25994MIC - PNR-23868-000
Order 'assy boom lt headset nr-25994mic - PNR-23868-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-23868-000-ND.
ASSY BOOM LT HEADSET NR-3160MIC - PNR-23249-000
Order 'assy boom lt headset nr-3160mic - PNR-23249-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-23249-000-ND.
ASSY BOOM LT HEADSET NR-3160MIC - PNR-23539
Order 'assy boom lt headset nr-3160mic - PNR-23539' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-3539-ND.
ASSY BOOM IND HEADSET NR-3160MIC - FB-23225
Order 'assy boom ind headset nr-3160mic - FB-23225' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3225-ND.
ASSY BOOM IND HEADSET WP-3501MIC - FB-25624
Order 'assy boom ind headset wp-3501mic - FB-25624' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5624-ND.
ASSY BOOM HEAD SET NOISE CANCEL - FB-25541
Order 'assy boom head set noise cancel - FB-25541' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5541-ND.
MIC ASSY PIEZO W/77" CABLE - BL-7242-000
Order 'mic assy piezo w/77" cable - BL-7242-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BL-7242-000-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
MIC ELECTRET NOISE CANCELLING - NR-23160
Order 'mic electret noise cancelling - NR-23160' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1010-ND.
ASSEMBLY BOOM MIC NOISE 3 WIRE - FB-23511
Order 'assembly boom mic noise 3 wire - FB-23511' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3511-ND.
FLEXABLE BOOM MICROPHONE - FB-25581
Order 'flexable boom microphone - FB-25581' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5581-ND.
MIC ELECTRET 2.5X2.5 OMNI - FG-26163-000
Order 'mic electret 2.5x2.5 omni - FG-26163-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FG-26163-000-ND.
MIC SUBMERSABLE - MR-25575-000
Order 'mic submersable - MR-25575-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number MR-5575-000-ND.
CONN MALE 3+PE POS CUSTOMER ASSY - C112 31A003 000 10
Order 'conn male 3+pe pos customer assy - C112 31A003 000 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 31A003 000 10-ND.
CONN MALE 4 POS CUSTOMER ASSY - C112 31A004 000 10
Order 'conn male 4 pos customer assy - C112 31A004 000 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 31A004 000 10-ND.
Send this link via E-Mail
Help With This Screen