ASSY BOOM LT HEADSET NR-3160MIC - PNR-23249-000 - Audio Products
| Digi-Key Part Number | PNR-23249-000-ND |
29 |
32.33069 |
Extended Price
937.59 |
| Manufacturer Part Number | PNR-23249-000 | |||
| Description | ASSY BOOM LT HEADSET NR-3160MIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNR-23249-000 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Sensitivity | -64dB ±3dB |
| Voltage - Rated | 1.3V |
| Current | - |
| Type | Boom Microphone |
| Size / Dimension | Circular - 4.47mm Dia x 140mm L |
| Frequency | 300Hz ~ 4kHz |
| S/N Ratio | - |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Wire Leads |
| Direction | Noise Cancelling |
| Port Location | Bottom and Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNR 23249 000 PNR23249000 |
PNR-23249-000 Specification Sheet
ASSY BOOM LT HEADSET NR-3160MIC - PNR-23249-000 (PNR-23249-000-ND) - Audio Products
Related parts Audio Products:ASSY BOOM LT HEADSET NR-3160MIC - PNR-23249-000
Order 'assy boom lt headset nr-3160mic - PNR-23249-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-23249-000-ND.
ASSY BOOM LT HEADSET NR-3160MIC - PNR-23539
Order 'assy boom lt headset nr-3160mic - PNR-23539' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-3539-ND.
ASSY BOOM LT HEADSET NR-25994MIC - PNR-23868-000
Order 'assy boom lt headset nr-25994mic - PNR-23868-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-23868-000-ND.
ASSY BOOM IND HEADSET NR-3160MIC - FB-23225-000
Order 'assy boom ind headset nr-3160mic - FB-23225-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3225-ND.
ASSY BOOM IND HEADSET WP-3501MIC - FB-25624-000
Order 'assy boom ind headset wp-3501mic - FB-25624-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5624-ND.
ASSY BOOM HEAD SET NOISE CANCEL - FB-25541-000
Order 'assy boom head set noise cancel - FB-25541-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5541-ND.
ASSEMBLY BOOM MIC NOISE 3 WIRE - FB-23511-000
Order 'assembly boom mic noise 3 wire - FB-23511-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3511-ND.
MIC ELECTRET NOISE CANCELLING - NR-23158-000
Order 'mic electret noise cancelling - NR-23158-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number NR-23158-000-ND.
MIC ELECTRET NOISE CANCELLING - NR-25994-000
Order 'mic electret noise cancelling - NR-25994-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number NR-25994-000-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
MIC ELECTRET NOISE CANCELLING - NR-23160
Order 'mic electret noise cancelling - NR-23160' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1010-ND.
MIC ELECTRET 2.5X2.5 OMNI - FG-26163-000-D65
Order 'mic electret 2.5x2.5 omni - FG-26163-000-D65' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FG-26163-000-D65-ND.
DOOR PLEXIGLAS 70" FOR NR-10025 - NRD-10055
Order 'door plexiglas 70" for nr-10025 - NRD-10055' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRD-10055-ND.
DOOR PLEXIGLS 78.75"FOR NR-10026 - NRD-10056
Order 'door plexigls 78.75"for nr-10026 - NRD-10056' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRD-10056-ND.
PANEL INTERNAL REAR FOR NR-10025 - NRP-10065
Order 'panel internal rear for nr-10025 - NRP-10065' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRP-10065-ND.
Send this link via E-Mail
Help With This Screen
