Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tube 12mA 4.75 V ~ 5.25 V DS3882E+C
IC CCFL CNTRLR DUAL 28TSSOP - DS3882E+C - Integrated Circuits (ICs)
| Digi-Key Part Number | DS3882E+C-ND |
1 25 50 100 |
4.72000 3.56000 2.32000 2.08260 |
Extended Price
4.72 89.00 116.00 208.26 |
| Manufacturer Part Number | DS3882E+C | |||
| Description | IC CCFL CNTRLR DUAL 28TSSOP | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3882E+C |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Type | CCFL Controller |
| Current - Supply | 12mA |
| Current - Output | - |
| Frequency | 40 ~ 100 kHz |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3882E+C DS3882E+C |
DS3882E+C Specification Sheet
IC CCFL CNTRLR DUAL 28TSSOP - DS3882E+C (DS3882E+C-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tube 12mA 4.75 V ~ 5.25 V DS3882E+CMaxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tube 12mA 4.75 V ~ 5.25 V DS3882E+
Order 'ic ccfl cntrlr dual 28tssop - DS3882E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3882E+-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 12mA 4.75 V ~ 5.25 V DS3882E+T&R
Order 'ic ccfl cntrlr dual 28tssop - DS3882E+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3882E+T&R-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tube 12mA 4.75 V ~ 5.25 V DS3882E+C
Order 'ic ccfl cntrlr dual 28tssop - DS3882E+C' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3882E+C-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tray 12mA 4.5 V ~ 5.5 V DS3984T+
Order 'ic ccfl cntrlr 4ch 32-tqfp - DS3984T+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3984T+-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tube 12mA 4.5 V ~ 5.5 V DS3984Z+
Order 'ic ccfl cntrlr 4ch 28-soic - DS3984Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3984Z+-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tube 15mA 4.5 V ~ 5.5 V DS3988T+
Order 'ic ccfl cntrlr 8ch 48tqfp - DS3988T+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3988T+-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 12mA 4.5 V ~ 5.5 V DS3984Z+T&R
Order 'ic ccfl cntrlr 4ch 28-soic - DS3984Z+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3984Z+T&R-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 9mA 4.5 V ~ 5.5 V DS3994Z+T&R
Order 'ic ccfl cntrlr 4ch 28-soic - DS3994Z+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3994Z+T&R-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 15mA 4.5 V ~ 5.5 V DS3988T+T&R
Order 'ic ccfl cntrlr 8ch 48tqfp - DS3988T+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3988T+T&R-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 8mA 4.5 V ~ 5.5 V DS3992Z-18N+T&R
Order 'ic ccfl cntrlr 2ch 16-soic - DS3992Z-18N+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3992Z-18N+T&R-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 8mA 4.5 V ~ 5.5 V DS3992Z-18P+T&R
Order 'ic ccfl cntrlr 2ch 16-soic - DS3992Z-18P+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3992Z-18P+T&R-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 8mA 4.5 V ~ 5.5 V DS3992Z-09P+T&R
Order 'ic ccfl cntrlr 2ch 16-soic - DS3992Z-09P+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3992Z-09P+T&R-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 12mA 4.5 V ~ 5.5 V DS3984T+T&R
Order 'ic ccfl cntrlr 4ch 32-tqfp - DS3984T+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3984T+T&R-ND.
Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 8mA 4.5 V ~ 5.5 V DS3992Z-09N+T&R
Order 'ic ccfl cntrlr 2ch 16-soic - DS3992Z-09N+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3992Z-09N+T&R-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Dual ± MX7847JR
Order 'ic dac 12bit dual mult 24soic - MX7847JR' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7847JR-ND.
Options for Maxim Integrated Products Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tube 12mA 4.75 V ~ 5.25 V DS3882E+C
Send this link via E-Mail
Help With This Screen
