TAPE GOLD/FABRIC 1"X1FT - AU-2190 X 1"
| Digi-Key Part Number | 3M2190C-1FT-ND |
1 5 10 50 |
1.85000 1.32400 1.19200 .98020 |
Extended Price
1.85 6.62 11.92 49.01 |
| Manufacturer Part Number | AU-2190 X 1" | |||
| Description | TAPE GOLD/FABRIC 1"X1FT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AU-2190 X 1" |
| Vendor | 3M (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Tape Type | EMI Shielding |
| Adhesive | Acrylic, Conductive |
| Backing, Carrier | Fabric, Conductive - Gold Coated |
| Color | - |
| Size | 1.00" W x 1.0' L (25.4mm x 304.8mm) |
| Thickness | 0.0043" (0.11mm) |
| Usage | Shielding, Grounding |
| Series | AU |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AU 2190 X 1" AU2190 X 1" 3M2190C 1FT ND 3M2190C1FTND 3M2190C-1FT |
AU-2190 X 1" Specification Sheet
TAPE GOLD/FABRIC 1"X1FT - AU-2190 X 1" (3M2190C-1FT-ND)
Related parts:TAPE GOLD/FABRIC 1"X54.5YDS - AU-2190 X 1"
Order 'tape gold/fabric 1"x54.5yds - AU-2190 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2190C-ND.
TAPE GOLD/FABRIC 1"X1FT - AU-2190 X 1"
Order 'tape gold/fabric 1"x1ft - AU-2190 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M2190C-1FT-ND.
TAPE GOLD/FABRIC 6"X54.5YDS - AU-2190 X 6"
Order 'tape gold/fabric 6"x54.5yds - AU-2190 X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2190D-ND.
TAPE GOLD/FABRIC 6"X1FT - AU-2190 X 6"
Order 'tape gold/fabric 6"x1ft - AU-2190 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M2190D-1FT-ND.
STANDOFF 1/4-20THRD 2 X 1 IN - 10-47D
Order 'standoff 1/4-20thrd 2 x 1 in - 10-47D' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-47D-ND.
MAGNET 3/4"DIA X 1/8"THICK - 3/4"DIA X 1/8"THICK
Order 'magnet 3/4"dia x 1/8"thick - 3/4"DIA X 1/8"THICK' online from Digi-Key. Manufactured by Radial Magnet Inc. Digi-Key part number 469-1001-ND.
TAPE DOUBLE SIDED FOAM 1/8 X 1" - 4008 1"
Order 'tape double sided foam 1/8 x 1" - 4008 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4008-ND.
TAPE DOUBLE SIDED FOAM 1/16 X 1" - 4026-1"X36YD
Order 'tape double sided foam 1/16 x 1" - 4026-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4026-ND.
TAPE VINYL FOAM 1/8" X 1" - 4408-1"X36YD
Order 'tape vinyl foam 1/8" x 1" - 4408-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M44081-ND.
TAPE VINYL FOAM 1/16" X 1" - 4416B-1"X36YD
Order 'tape vinyl foam 1/16" x 1" - 4416B-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M44161B-ND.
TAPE VINYL FOAM 1/16" X 1" - 4416W-1"X36YD
Order 'tape vinyl foam 1/16" x 1" - 4416W-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M44161W-ND.
TAPE DBL SIDED FOAM 1/16 X 1" - 4026-1"X1"
Order 'tape dbl sided foam 1/16 x 1" - 4026-1"X1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-1"X1"-ND.
TAPE DBL SIDED FOAM 1/16 X 1" - 4026-1"X6YD
Order 'tape dbl sided foam 1/16 x 1" - 4026-1"X6YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-1"X6YD-ND.
CONN DIP 10POS .1" X .1" GOLD - AWLP-10/3.2-G-R
Order 'conn dip 10pos .1" x .1" gold - AWLP-10/3.2-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number HDM10H-ND.
CONN DIP 14POS .1" X .1" GOLD - AWLP-14/3.2-G-R
Order 'conn dip 14pos .1" x .1" gold - AWLP-14/3.2-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number HDM14H-ND.
Send this link via E-Mail
Help With This Screen