TAPE POLY-FOIL 1" X 21.8YDS - AL-37BLK X 1"
| Digi-Key Part Number | 3M3700C-ND |
1 5 10 |
34.44000 31.48800 29.52000 |
Extended Price
34.44 157.44 295.20 |
| Manufacturer Part Number | AL-37BLK X 1" | |||
| Description | TAPE POLY-FOIL 1" X 21.8YDS | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AL-37BLK X 1" |
| Vendor | 3M |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Tape Type | EMI Shielding |
| Adhesive | Acrylic, Conductive |
| Backing, Carrier | Aluminum Foil, Polyester Laminated |
| Color | Black |
| Size | 1.00" W x 65.4' L (25.4mm x 19.9m) |
| Thickness | 0.0028" (2.8 mils, 0.071mm) |
| Usage | Shielding, Grounding |
| Series | AL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AL 37BLK X 1" AL37BLK X 1" 3M3700C ND 3M3700CND 3M3700C |
AL-37BLK X 1" Specification Sheet
TAPE POLY-FOIL 1" X 21.8YDS - AL-37BLK X 1" (3M3700C-ND)
Related parts:TAPE POLY-FOIL 1" X 21.8YDS - AL-37BLK X 1"
Order 'tape poly-foil 1" x 21.8yds - AL-37BLK X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3700C-ND.
TAPE POLY-FOIL 1" X 1YD - AL-37BLK X 1"
Order 'tape poly-foil 1" x 1yd - AL-37BLK X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3700C-1YD-ND.
TAPE POLY-FOIL 1" X 54.5YDS - AL-36FR X 1"
Order 'tape poly-foil 1" x 54.5yds - AL-36FR X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3600C-ND.
TAPE POLY-FOIL 1" X 1YD - AL-36FR X 1"
Order 'tape poly-foil 1" x 1yd - AL-36FR X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3600C-1YD-ND.
TAPE POLY-FOIL 1" X 54.5YDS - AL-36NC X 1"
Order 'tape poly-foil 1" x 54.5yds - AL-36NC X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3601C-ND.
TAPE POLY-FOIL 1" X 1YD - AL-36NC X 1"
Order 'tape poly-foil 1" x 1yd - AL-36NC X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3601C-1YD-ND.
TAPE POLY-FOIL 6" X 21.8YDS - AL-37BLK X 6"
Order 'tape poly-foil 6" x 21.8yds - AL-37BLK X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3700D-ND.
TAPE POLY-FOIL 6" X 1FT - AL-37BLK X 6"
Order 'tape poly-foil 6" x 1ft - AL-37BLK X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3700D-1FT-ND.
TAPE POLY-FOIL 6" X 54.5YDS - AL-36FR X 6"
Order 'tape poly-foil 6" x 54.5yds - AL-36FR X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3600D-ND.
TAPE POLY-FOIL 6" X 1FT - AL-36FR X 6"
Order 'tape poly-foil 6" x 1ft - AL-36FR X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3600D-1FT-ND.
TAPE POLY-FOIL 6" X 54.5YDS - AL-36NC X 6"
Order 'tape poly-foil 6" x 54.5yds - AL-36NC X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3601D-ND.
TAPE POLY-FOIL 6" X 1FT - AL-36NC X 6"
Order 'tape poly-foil 6" x 1ft - AL-36NC X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3601D-1FT-ND.
TAPE COPPER FOIL 1" - 1181 1"
Order 'tape copper foil 1" - 1181 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1181 1"-ND.
TAPE POLY PROTECTIVE 1" X 144YD - 335-1"X144YD
Order 'tape poly protective 1" x 144yd - 335-1"X144YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 335-1"X144YD-ND.
TAPE POLY ANTISTATIC 1/2" X 36YD - 40-1/2"X36YD
Order 'tape poly antistatic 1/2" x 36yd - 40-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40-1/2"X36YD-ND.
Send this link via E-Mail
Help With This Screen