TAPE POLY-FOIL 6" X 1FT - AL-36NC X 6"
| Digi-Key Part Number | 3M3601D-1FT-ND |
1 5 10 50 |
2.18000 1.56000 1.40400 1.15420 |
Extended Price
2.18 7.80 14.04 57.71 |
| Manufacturer Part Number | AL-36NC X 6" | |||
| Description | TAPE POLY-FOIL 6" X 1FT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AL-36NC X 6" |
| Vendor | 3M (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Tape Type | EMI Shielding |
| Adhesive | Acrylic, Nonconductive |
| Backing, Carrier | Aluminum Foil, Polyester Laminated |
| Color | - |
| Size | 6.00" W x 1.0' L (152.4mm x 304.8mm) |
| Thickness | 0.0055" (0.140mm) |
| Usage | Shielding, Grounding |
| Series | AL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AL 36NC X 6" AL36NC X 6" 3M3601D 1FT ND 3M3601D1FTND 3M3601D-1FT |
AL-36NC X 6" Specification Sheet
TAPE POLY-FOIL 6" X 1FT - AL-36NC X 6" (3M3601D-1FT-ND)
Related parts:TAPE POLY-FOIL 1" X 1YD - AL-36NC X 1"
Order 'tape poly-foil 1" x 1yd - AL-36NC X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3601C-1YD-ND.
TAPE POLY-FOIL 6" X 1FT - AL-36NC X 6"
Order 'tape poly-foil 6" x 1ft - AL-36NC X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3601D-1FT-ND.
TAPE POLY-FOIL 6" X 1FT - AL-36FR X 6"
Order 'tape poly-foil 6" x 1ft - AL-36FR X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3600D-1FT-ND.
TAPE POLY-FOIL 1" X 1YD - AL-36FR X 1"
Order 'tape poly-foil 1" x 1yd - AL-36FR X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3600C-1YD-ND.
TAPE POLY-FOIL 1" X 54.5YDS - AL-36NC X 1"
Order 'tape poly-foil 1" x 54.5yds - AL-36NC X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3601C-ND.
TAPE POLY-FOIL 1" X 1YD - AL-37BLK X 1"
Order 'tape poly-foil 1" x 1yd - AL-37BLK X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3700C-1YD-ND.
TAPE POLY-FOIL 6" X 1FT - AL-37BLK X 6"
Order 'tape poly-foil 6" x 1ft - AL-37BLK X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3700D-1FT-ND.
TAPE POLY-FOIL 6" X 54.5YDS - AL-36NC X 6"
Order 'tape poly-foil 6" x 54.5yds - AL-36NC X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3601D-ND.
TAPE COPPER FOIL 6" X 1FT - 1181 X 6"
Order 'tape copper foil 6" x 1ft - 1181 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1181D-1FT-ND.
TAPE POLY-FOIL 1" X 54.5YDS - AL-36FR X 1"
Order 'tape poly-foil 1" x 54.5yds - AL-36FR X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3600C-ND.
TAPE POLY-FOIL 1" X 21.8YDS - AL-37BLK X 1"
Order 'tape poly-foil 1" x 21.8yds - AL-37BLK X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3700C-ND.
TAPE POLY-FOIL 6" X 54.5YDS - AL-36FR X 6"
Order 'tape poly-foil 6" x 54.5yds - AL-36FR X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3600D-ND.
TAPE POLY-FOIL 6" X 21.8YDS - AL-37BLK X 6"
Order 'tape poly-foil 6" x 21.8yds - AL-37BLK X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3700D-ND.
TAPE COPPER FOIL 1" X 1YD - 1181 X 1"
Order 'tape copper foil 1" x 1yd - 1181 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1181C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1183 1"
Order 'tape copper foil 1" x 1yd - 1183 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1183C-1YD-ND.
Send this link via E-Mail
Help With This Screen