Keywords:





CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN-S13 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRTN-S13

Digi-Key Part Number AMM12DRTN-S13-ND
Price Break
10
Unit Price
10.96500
Extended Price
109.65
Manufacturer Part NumberAMM12DRTN-S13
DescriptionCONN EDGECARD 24POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRTN-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRTN-S13
Technical/Catalog InformationAMM12DRTN-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMM12DRTN S13
AMM12DRTNS13

AMM12DRTN-S13 Specification Sheet

Image of CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN-S13

CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN-S13 (AMM12DRTN-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRTN-S13
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN-S13
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTN-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTF-S13
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTF-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTH-S13
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTH-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTI-S13
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTI-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTN-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRKF-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRKF-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRKH-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRKH-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRKI-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRKI-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRKN-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRKN-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRTF-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRTF-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRTH-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRTH-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRTI-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRTI-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRTN-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRTN-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRYH-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRYH-S13-ND.
CONN EDGECARD 24POS DIP .156 SLD - ECM12DRYI-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRYI-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRTN-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN Next: CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTS
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN-S13