IC SHIFT REGISTER 9BIT 28-PLCC - SY10E142JY TR - Integrated Circuits (ICs)
| Digi-Key Part Number | SY10E142JY TR-ND |
750 |
3.75920 |
Extended Price
2819.40 |
| Manufacturer Part Number | SY10E142JY TR | |||
| Description | IC SHIFT REGISTER 9BIT 28-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY10E142JY TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Universal |
| Number of Elements | 1 |
| Number of Bits per Element | 9 |
| Output Type | Standard |
| Series | 10E |
| Voltage - Supply | 4.2 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY10E142JY TR SY10E142JY TR |
SY10E142JY TR Specification Sheet
IC SHIFT REGISTER 9BIT 28-PLCC - SY10E142JY TR (SY10E142JY TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SHIFT REGISTER 9BIT 28-PLCC - SY10E142JY TR
Order 'ic shift register 9bit 28-plcc - SY10E142JY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E142JY TR-ND.
IC SHIFT REGISTER 9BIT 28-PLCC - SY10E142JY
Order 'ic shift register 9bit 28-plcc - SY10E142JY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2493-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - SY10E141JY TR
Order 'ic shift register 8bit 28-plcc - SY10E141JY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E141JY TR-ND.
IC HOLD REGISTER 9BIT 28-PLCC - SY10E143JZ TR
Order 'ic hold register 9bit 28-plcc - SY10E143JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E143JZ TR-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - SY100E141JY TR
Order 'ic shift register 8bit 28-plcc - SY100E141JY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E141JY TR-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - SY100S341JZ TR
Order 'ic shift register 8bit 28-plcc - SY100S341JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S341JZ TR-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - SY10E141JY
Order 'ic shift register 8bit 28-plcc - SY10E141JY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2017-5-ND.
IC HOLD REGISTER 9BIT 28-PLCC - SY10E143JZ
Order 'ic hold register 9bit 28-plcc - SY10E143JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2018-5-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - SY100E141JY
Order 'ic shift register 8bit 28-plcc - SY100E141JY' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2435-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - SY100S341JZ
Order 'ic shift register 8bit 28-plcc - SY100S341JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S341JZ-ND.
IC SHIFT REGISTER 9-BIT 28-PLCC - SY10E142JI TR
Order 'ic shift register 9-bit 28-plcc - SY10E142JI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E142JI TR-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - MC100E141FNG
Order 'ic shift register 8bit 28-plcc - MC100E141FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E141FNG-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - MC100E141FN
Order 'ic shift register 8bit 28-plcc - MC100E141FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E141FN-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - MC100E141FNR2G
Order 'ic shift register 8bit 28-plcc - MC100E141FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E141FNR2G-ND.
IC SHIFT REGISTER 8BIT 28-PLCC - MC100E141FNR2
Order 'ic shift register 8bit 28-plcc - MC100E141FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E141FNR2-ND.
Send this link via E-Mail
Help With This Screen