Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRTI-S13

CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTI-S13 - Connectors

Digi-Key Part Number AMM12DRTI-S13-ND
Price Break
10
Unit Price
11.32500
Extended Price
113.25
Manufacturer Part NumberAMM12DRTI-S13
DescriptionCONN EDGECARD 24POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRTI-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRTI-S13
Technical/Catalog InformationAMM12DRTI-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMM12DRTI S13
AMM12DRTIS13

AMM12DRTI-S13 Specification Sheet

Image of CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTI-S13

CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTI-S13 (AMM12DRTI-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRTI-S13
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRTI-S13
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRTF-S13
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRTH-S13
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM12DRTI
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRTN-S13
 Order 'conn edgecard 24pos dip .156 sld - AMM12DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRTN-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRKF-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRKF-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRKH-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRKH-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRKI-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRKI-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRKN-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRKN-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRTF-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRTF-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRTH-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRTH-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRTI-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRTI-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRTN-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRTN-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRYH-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRYH-S13-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions ECM12DRYI-S13
 Order 'conn edgecard 24pos dip .156 sld - ECM12DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM12DRYI-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRTI-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTI-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTI Next: CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTN
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRTI-S13